M12 - Circular Metric Connectors
575 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4140012051-000 TTI: T4140012051-000 TE Connectivity Availability: 3,638In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,5P | 3,638In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: T4130012041-000 TTI: T4130012041-000 TE Connectivity Availability: 2,432In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,4P,SOLDER WIRE | 2,432In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 200In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4111001081-000 TTI: T4111001081-000 TE Connectivity Availability: 970In StockCircular Metric Connectors M12 MALE 8P CODE A STRAIGHT PG7 GOLD | 970In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 86In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 86In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: M12A-08BMMA-SL8001 TTI: M12A-08BMMA-SL8001 Amphenol LTW Availability: 1,383In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 1,383In Stock | Circular Metric Connectors | A Coded | 2 A | 30 V | IP68 | M12 | Each | ||||||
2In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | M12 | Bulk | ||||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Availability: 565In StockCircular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 565In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: T4131512041-000 TTI: T4131512041-000 TE Connectivity Availability: 4,660In StockCircular Metric Connectors M12,REAR MNT, FEMALE D,4P,SOLDER WIRE | 4,660In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
30In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Bulk | |||||
Mfr: T4131012081-000 TTI: T4131012081-000 TE Connectivity Availability: 187In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Female | 187In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: M12A-08PFFS-SF8001 TTI: M12A-08PFFS-SF8001 Amphenol LTW Availability: 534In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 534In Stock | Circular Metric Connectors | M12 | Kit | ||||||||||
200In Stock | Circular Metric Connectors | M12 | M12 | Each | ||||||||||
1,100In Stock6,300 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Bulk | |||||
Mfr: T4171120008-001 TTI: T4171120008-001 TE Connectivity Availability: 400In Stock600 On Order Expected 24-Sep-27 Circular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Female | 400In Stock600 On Order Expected 24-Sep-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4141012051-000 TTI: T4141012051-000 TE Connectivity Availability: 960In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P | 960In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 2,752In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 2,752In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: T4171030012-001 TTI: T4171030012-001 TE Connectivity Availability: 711In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Male | 711In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: M12-05BMMA-SL8001 TTI: M12A-05BMMA-SL8001 Amphenol LTW Availability: 280In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 280In Stock | Circular Metric Connectors | A Coded | 4 A | 60 V | IP68 | M12 | Each | ||||||
Mfr: 21010000031 TTI: 21010000031 HARTING Availability: 550In StockCircular Metric Connectors BlindingCapfor Fw/CblClip | 550In Stock | Circular Metric Connectors | M12 | M12 | Each | 21 01 000 0031 21-01-000-0031 | ||||||||
19In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 500 VAC | M12 | Tray | |||||
Mfr: T4130012051-000 TTI: T4130012051-000 TE Connectivity Availability: 720In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,5P,SOLDER WIRE | 720In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: T4133012121-000 TTI: T4133012121-000 TE Connectivity Availability: 89In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Female | 89In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4171220008-001 TTI: T4171220008-001 TE Connectivity Availability: 15In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Male | 15In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: M12A-08BFFA-SL8001 TTI: M12A-08BFFA-SL8001 Amphenol LTW Availability: 400In Stock500 On Order Expected 19-Apr-27 Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 400In Stock500 On Order Expected 19-Apr-27 | Circular Metric Connectors | A Coded | 2 A | 30 V | IP68 | M12 | Tray |