130299 - Circular Metric Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1302990100 TTI: 130299-0100 Molex Availability: 0In StockCircular Metric Connectors Brad Micro-Change (M12) Harsh-Duty Recept., 4 Pole, D-Coded, R/A | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC/DC | IP67 | 130299 | Each | 1302990100 01302990100 | ||
Mfr: 1302990200 TTI: 130299-0200 Molex Availability: 0In StockCircular Metric Connectors Brad Micro-Change (M12) Harsh-Duty Recept., 4 Pole, D-Coded, Vert. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC/DC | IP67 | 130299 | Each | |||
Mfr: 130299-0300 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, Harsh-Duty Recept., 5 Poles, Female, 90 Angle, Back Panel Mount, PCB Pins | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC/DC | IP67 | 130299 | 1302990300 01302990300 | |||
Mfr: 1302990100 TTI: 1302990100 Molex Availability: 0In StockCircular Metric Connectors Brad Micro-Change (M12) Harsh-Duty Recept., 4 Pole, D-Coded, R/A | 0In Stock | Circular Metric Connectors | 130299 | Each | ||||||||||
Mfr: 130299-0400 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, Harsh-Duty Recept., 5 Poles, Female, Straight, Back Panel Mount, PCB Pins | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC/DC | IP67 | 130299 | 1302990400 01302990400 |