120502 - Circular Metric Connectors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1205030008 TTI: 1205030008 Molex Availability: 49In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Connector, 5 Poles, L-Coded, Straight, Male | 49In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0008 01205030008 | ||
Mfr: 1205030010 TTI: 1205030010 Molex Availability: 50In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Connector, 5 Poles, L-Coded, Angled, Male | 50In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0010 01205030010 | ||
Mfr: 1205030011 TTI: 1205030011 Molex Availability: 50In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Connector, 5 Poles, L-Coded, Angled, Female | 50In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0011 01205030011 | ||
Mfr: 1205030009 TTI: 1205030009 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Connector, 5 Poles,L-Coded, Straight, Female | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0009 01205030009 | ||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 16 A | 300 V | IP67 | 120502 | ||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 16 A | 300 V | IP67 | 120502 | ||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | T Coded | 12 A | 63 V | IP67 | 120502 |