SMD - Circular Metric Connectors
137 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Bulk | |||||
780In Stock840 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Each | |||||
75In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Reel | 284809 | ||||
25In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Each | 254317 | ||||
5In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | M8 | Each | 224152 | ||||
100In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4.8 A | IP67 | M12 | Each | 454949 | ||||
200In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Each | |||||
6,000In Stock | Circular Metric Connectors | Each | ||||||||||||
75In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Reel | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Reel | 284740 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4 A | 60 V | IP67 | Ammo Pack | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Reel | 224064 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Ammo Pack | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD/SMT, Flange | D Coded | 4 A | 250 V | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | X Coded | M12 | Reel | 474771 | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Each | 354702 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | M8 | Reel | 224151 | ||||
Mfr: 21033111416 TTI: 21033111416 HARTING Availability: 0In StockCircular Metric Connectors M12 A 04P MA PCB ADAPTER | 0In Stock | Price Per Reel | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Bulk |