Circular Metric Connectors
12,915 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4081112003-000 TTI: T4081112003-000 TE Connectivity Availability: 40In StockCircular Metric Connectors M8 Y DISTRIBUTOR MALE 3POS | 40In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Each | ||||
Mfr: 1300170055 TTI: 1300170055 Molex Availability: 39In StockCircular Metric Connectors Mini-Change Field Attachable, Female Conn., 3 Pole, Cable Range: 5.08-12.19mm Outside Diameter w/ Internal Threads | 39In Stock | Circular Metric Connectors | 130017 | Each | 1A3000-34PWR 01300170055 130017-0055 | |||||||||
Mfr: T4110012041-000 TTI: T4110012041-000 TE Connectivity Availability: 3,300In Stock3,700 On Order Expected Circular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG9 | 3,300In Stock3,700 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: 09156123001 TTI: 09156123001 HARTING Availability: 385In StockCircular Metric Connectors Han M23 Pwr 4+4+3+PE Male Crimp Insert | 385In Stock | Circular Metric Connectors | Crimp | 28 A | 630 V | Han M23 | Each | |||||||
14In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Bulk | |||||||||
Mfr: 21038961520 TTI: 21038961520 HARTING Availability: 17In StockCircular Metric Connectors M12 L CODE 05P MA STRAIGHT PP | 17In Stock | Circular Metric Connectors | Each | |||||||||||
98In Stock | Circular Metric Connectors | 1 Contact | Crimp | RC | Bulk | RC-12S2000 RC12S2000 | ||||||||
Mfr: 09156000402 TTI: 09156000402 HARTING Availability: 18In StockCircular Metric Connectors Han M23 Power, Hood EMC crd cbl 7-12mm | 18In Stock | Circular Metric Connectors | M23 | IP67, IP69, IPX9K | Han M23 | Bulk | ||||||||
Mfr: 09151006203 TTI: 09151006203 HARTING Availability: 275In StockCircular Metric Connectors M23 FE CRIMP CONTACT 1MM | 275In Stock | Circular Metric Connectors | 1 Contact | M23 | Crimp | 8 A | Bulk | |||||||
Mfr: 21033212818 TTI: 21033212818 HARTING Availability: 17In StockCircular Metric Connectors M12 A CODE 08P FE PCB MOUNT | 17In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | Each | |||||
Mfr: MA1CAE1200 TTI: MA1CAE1200 Amphenol SINE Systems Availability: 240In StockCircular Metric Connectors M23 A-Series St Plug 12 Position E Type | 240In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 10 A | 160 V | IP67 | M23 A | Box | 14R6993 | |||
100In Stock | Connectors | 4 Contact | M35 | 32 A | 600 VAC | IP67 | PowerBOSSlite M35 | Bulk | 14R7352 | |||||
3,200In Stock | Circular Metric Connectors | 1 Contact | Crimp | 30 A | M40 Connector | Bulk | 14R7597 | |||||||
Mfr: 09140023162 TTI: 09140023162 HARTING Availability: 6In StockCircular Metric Connectors HAN M12 FE SHIELD GND | 6In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: BAE00010129 TTI: BAE00010129 Amphenol LTW Availability: 75In StockCircular Metric Connectors M8 Panel Shielded Female Nut | 75In Stock | Circular Metric Connectors | M8 | Each | ||||||||||
Mfr: 21038962525 TTI: 21122831801 HARTING Availability: 48In StockCircular Metric Connectors M12-MD-CC-IDC-8P-XCOD-M-STR-SHLD | 48In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | IP65, IP67 | Each | |||||
Mfr: 21122832830 TTI: 21122832830 HARTING Availability: 9In StockCircular Metric Connectors M12-MD-PP-CC-IDC-8P-XCOD-F-STR-SHLD | 9In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | IP65, IP67 | Each | |||||
Mfr: 21038962425 TTI: 21038962425 HARTING Availability: 8In StockCircular Metric Connectors M12 S CODE 04P FE STRAIGHT PP | 8In Stock | Circular Metric Connectors | Each | |||||||||||
0In Stock11,100 On Order Expected | Circular Metric Connectors | 1 Contact | Crimp | 18 A | M23 Elite | Each | ||||||||
200In Stock | Circular Metric Connectors | M12 | Each | |||||||||||
66In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Kit | SACC-CI-M12MS-5CON-L90_SH_SCO SACCCIM12MS5CONL90SHSCO | ||||
36In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Bulk | |||||||||
Mfr: M8S-04PFFR-SF8001 TTI: M8S-04PFFR-SF8001 Amphenol LTW Availability: 1,299In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 1,299In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 4 A | 30 V | IP68 | M8 | Kit | LTWM8S-04PFFR-SF8001 | |||
Mfr: T4012008041-000 TTI: T4012008041-000 TE Connectivity Availability: 5In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,4P,GOLD | 5In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67, IP68 | Each | ||||
Mfr: T4130512041-000 TTI: T4130512041-000 TE Connectivity Availability: 36In StockCircular Metric Connectors M12 REAR MNT MALE D 4P SOLDER WIRE | 36In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Each |