Circular Metric Connectors
12,915 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | Each | ||||||||||||
0In Stock | Circular Metric Connectors | Crimp | Bulk | |||||||||||
Mfr: 21038612805 TTI: 21038612805 HARTING Availability: 0In StockCircular Metric Connectors M12 Y-code 8pin female shielded crimp straight for cable 5.7mm-8.8mm | 0In Stock | Circular Metric Connectors | 4 Signal, 4 Power | M12 | Crimp | Y Coded | 6 A | 50 V | IP67 | Each | ||||
Mfr: 21038962515 TTI: 21038962515 HARTING Availability: 0In StockCircular Metric Connectors M12 K CODE 05P FE STRAIGHT SCL | 0In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: 21038962525 TTI: 21038962525 HARTING Availability: 0In StockCircular Metric Connectors M12 K CODE 05P FE STRAIGHT PP | 0In Stock | Circular Metric Connectors | Each | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Reel | 224064 | ||||
0In Stock | Circular Metric Connectors | A Coded | M12 | Reel | 454003 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Each | SACC-DSI-M12FS-4CON-M16 SACCDSIM12FS4CONM16 | ||||
Mfr: 1200840016 TTI: 120084-0016 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP69K | 120080 | Each | 01200840016 1200840016 | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Each | SACC-DSI-MS-4CON-L180/12_SCOSH SACCDSIMS4CONL18012SCOSH | ||||
Mfr: 21031211801 TTI: 21031211801 HARTING Availability: 0In StockCircular Metric Connectors M12-M 8-POLIG/A-COD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | A Coded | 2 A | 30 V | IP65, IP67 | Each | 021-03-121-1801 021 03 121 1801 | |||
Mfr: 21033412425 TTI: 21033412425 HARTING Availability: 0In StockCircular Metric Connectors PFT M12 SHIELD HARAX B-CODE FEM | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | IDC | B Coded | 4 A | 32 V | IP65, IP67 | Each | 021-03-341-2425 021 03 341 2425 | |||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | RC | Bulk | RC-1KP2000 RC1KP2000 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | A Coded | 4 A | 250 V | IP67 | Bulk | SACC-MCI-M12MS-4CON SACCMCIM12MS4CON | |||||
0In Stock | Circular Metric Connectors | M12 | Housing Screw | Kit | ||||||||||
Mfr: 21038211530 TTI: 21038211530 HARTING Availability: 0In StockCircular Metric Connectors M12 PUSHPULL 5-POLE A-CODED MALE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 250 V | IP67 | M12 A-CODED | Each | 21 03 821 1530 21-03-821-1530 | ||
Mfr: 21038811430 TTI: 21038811430 HARTING Availability: 0In StockCircular Metric Connectors M12 PUSHPULL 4-POLE D-CODED MALE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | M12 D-CODED | Each | 21 03 881 1430 21-03-881-1430 | ||
0In Stock | Circular Metric Connectors | Each | ||||||||||||
Mfr: MB5CKN0600-S3 TTI: MB5CKN0600-S3 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors PLUG,STR, 6P CHECKMATE | 0In Stock | Circular Metric Connectors | 5 Signal + PE | M23 | Crimp | 28 A | 630 V | IP67 | M23 Elite | Bulk | ||||
Mfr: MB5CKN0800-S2 TTI: MB5CKN0800-S2 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors PLUG,STR,8POS(4+4) CHECKMATE | 0In Stock | Circular Metric Connectors | 4 Signal, 3 Power + PE | M23 | Crimp | 10 A, 30 A | 250 V, 630 V | IP67 | M23 | Bulk | ||||
Mfr: T4113002041-000 TTI: T4113002041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,A CODE, 4P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: T4111001031-000 TTI: T4111001031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: 6-2271129-2 TTI: 6-2271129-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML A CODE R/A 12P PG9 SHIELD(AU) | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | A Coded | 2 A | 30 V | IP67 | M12 | Each | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | A Coded | 2 A | 30 V | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Each |