Circular Metric Connectors
12,915 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Each | SACC-M_8FS-3QO-0,5-M SACCM8FS3QO05M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | IDC | A Coded | 4 A | 30 VAC, 30 VDC | IP65 | Each | SACC-M_8FS-4QO-0,5-M SACCM8FS4QO05M | ||||
Mfr: 1200900037 TTI: 120090-0037 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 5 Poles, B-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M8 | Wire | B Coded | 3 A | 60 VAC, 75 VDC | IP67 | 120090 | Each | 1200900037 01200900037 4R5P00A27C300 | ||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Each | SACC-DSI-FSD-4CON-L180/SH_TQ SACCDSIFSD4CONL180SHTQ | ||||
Mfr: 1300390351 TTI: 1300390351 Molex Availability: 0In StockCircular Metric Connectors Mini-Change Gender Changer, Straight Female/Male, 5 Poles | 0In Stock | Circular Metric Connectors | 130039 | Each | 130039-0351 01300390351 115010A | |||||||||
Mfr: 1200910012 TTI: 1200910012 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90C Angle Male, 4 Poles | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | 120009 | Each | 120091-0012 01200910012 N04MA04124 | |||
Mfr: 1201000002 TTI: 1201000002 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, B-Coded, Field Attachable, 5 Poles, Male (Straight), PROFIBUS | 0In Stock | Circular Metric Connectors | 120100 | Each | BA5S06-32 01201000002 120100-0002 | |||||||||
0In Stock | Circular Metric Connectors | M10 | Each | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M8 | SMD/SMT, Flange | B Coded | 3 A | 30 V | IP67 | Bulk | |||||
Mfr: T4112011051-000 TTI: T4112011051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 5P GOLD A_CODE RA SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | |||
Mfr: T4112012051-000 TTI: T4112012051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 5P GOLD A_CODE RA SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | |||
Mfr: T4113512041-000 TTI: T4113512041-000 TE Connectivity Circular Metric Connectors M12 M 4P GOLD D_CODE RA SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 5 A | 500 V | M12 | Tray | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 V | M12 | Tray | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP65, IP67, IP69K | Each | SACC-M12FS-4CON-PG_7-VA SACCM12FS4CONPG7VA | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 125 V | IP67 | Kit | SACC-DSIV-M12FSB-5CON-L_90 SACCDSIVM12FSB5CONL90 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Each | SACC-DSIV-M12FSD-4CON-L90 SACCDSIVM12FSD4CONL90 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Each | SACC-M_8FS-3CON-M SACCM8FS3CONM | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 125 V | IP65 | Each | SACC-M12MS-4QO-0,34 SACCM12MS4QO034 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Each | SACC-M12MR-5CON-PG_7-M SACCM12MR5CONPG7M | ||||
Mfr: MA1LAP1700 TTI: MA1LAP1700 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors M23 A-Series 17 Pos. St Recpt P Type | 0In Stock | Circular Metric Connectors | 17 Contact | M23 | 9 A | 125 VAC | IP67 | M23 A | Box | 14R7008 AEGA035 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Each | SACC-DSI-MS-8CON-M12-SCO_SH SACCDSIMS8CONM12SCOSH | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | 8 A | 48 VAC, 74 VDC | RC | Each | RC-12P1N120000 RC12P1N120000 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Each | SACC-DSI-MS-5CON-L180/SCO_SH SACCDSIMS5CONL180SCOSH | ||||
Mfr: 21033814430 TTI: 21033814430 HARTING Availability: 0In StockCircular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 50 V | IP65, IP67 | Bulk | 021-03-381-4430 021 03 381 4430 |