Circular Metric Connectors
12,915 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200840016 TTI: 120084-0016 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP69K | 120080 | Each | 01200840016 1200840016 | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Each | SACC-DSI-MS-4CON-L180/12_SCOSH SACCDSIMS4CONL18012SCOSH | ||||
Mfr: 21031211801 TTI: 21031211801 HARTING Availability: 0In StockCircular Metric Connectors M12-M 8-POLIG/A-COD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | A Coded | 2 A | 30 V | IP65, IP67 | Each | 021-03-121-1801 021 03 121 1801 | |||
Mfr: 21033412425 TTI: 21033412425 HARTING Availability: 0In StockCircular Metric Connectors PFT M12 SHIELD HARAX B-CODE FEM | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | IDC | B Coded | 4 A | 32 V | IP65, IP67 | Each | 021-03-341-2425 021 03 341 2425 | |||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | RC | Bulk | RC-1KP2000 RC1KP2000 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | A Coded | 4 A | 250 V | IP67 | Bulk | SACC-MCI-M12MS-4CON SACCMCIM12MS4CON | |||||
0In Stock | Circular Metric Connectors | M12 | Housing Screw | Kit | ||||||||||
Mfr: 21038211530 TTI: 21038211530 HARTING Availability: 0In StockCircular Metric Connectors M12 PUSHPULL 5-POLE A-CODED MALE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 250 V | IP67 | M12 A-CODED | Each | 21 03 821 1530 21-03-821-1530 | ||
Mfr: 21038811430 TTI: 21038811430 HARTING Availability: 0In StockCircular Metric Connectors M12 PUSHPULL 4-POLE D-CODED MALE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | M12 D-CODED | Each | 21 03 881 1430 21-03-881-1430 | ||
0In Stock | Circular Metric Connectors | Each | ||||||||||||
Mfr: MB5CKN0600-S3 TTI: MB5CKN0600-S3 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors PLUG,STR, 6P CHECKMATE | 0In Stock | Circular Metric Connectors | 5 Signal + PE | M23 | Crimp | 28 A | 630 V | IP67 | M23 Elite | Bulk | ||||
Mfr: MB5CKN0800-S2 TTI: MB5CKN0800-S2 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors PLUG,STR,8POS(4+4) CHECKMATE | 0In Stock | Circular Metric Connectors | 4 Signal, 3 Power + PE | M23 | Crimp | 10 A, 30 A | 250 V, 630 V | IP67 | M23 | Bulk | ||||
Mfr: T4113002041-000 TTI: T4113002041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,A CODE, 4P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: T4111001031-000 TTI: T4111001031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: 6-2271129-2 TTI: 6-2271129-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML A CODE R/A 12P PG9 SHIELD(AU) | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | A Coded | 2 A | 30 V | IP67 | M12 | Each | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | A Coded | 2 A | 30 V | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Each | |||||||||
Mfr: 5-2271143-2 TTI: 5-2271143-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML PNL A CODE 8P PCB TYPE (AU) | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 60 V | IP68 | M12 | Bulk | |||
0In Stock | Circular Metric Connectors | 3 Contact | M8, M12 | Pluggable Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | SAC | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 9 A | 400 VAC, 400 VDC | IP65 | QPD | Each | Q_0,75/4IDC/18-18KU-KU_BK Q0754IDC1818KUKUBK | |||||
Mfr: 21033811425 TTI: 21033811425 HARTING Availability: 0In StockCircular Metric Connectors PFT M12 IDC SHIELDED D-COD. 4POL. ML | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Each | 021-03-381-1425 021 03 381 1425 | |||
Mfr: 21032721505 TTI: 21032721505 HARTING Availability: 0In StockCircular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L5 M | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | IDC | 4 A | 50 V | IP65, IP67 | Each | 021-03-272-1505 021 03 272 1505 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Each | |||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Each | |||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Each | CA-12P1N126Y00 |