Circular Metric Connectors
12,915 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580In Stock20 On Order Expected 04-Dec-26 | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Kit | |||||||||
Mfr: T4171120008-001 TTI: T4171120008-001 TE Connectivity Availability: 400In Stock600 On Order Expected 24-Sep-27 Circular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Female | 400In Stock600 On Order Expected 24-Sep-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: T4141012051-000 TTI: T4141012051-000 TE Connectivity Availability: 960In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P | 960In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | |||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 2,752In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 2,752In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: VENT-PS1NBK-N8001 TTI: VENT-PS1NBK-N8001 Amphenol LTW Availability: 211In Stock600 On Order Expected 05-Jan-27 Circular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 211In Stock600 On Order Expected 05-Jan-27 | Circular Metric Connectors | M16 | IP68 | Tray | |||||||||
Mfr: T4030014041-000 TTI: T4030014041-000 TE Connectivity Availability: 8In StockCircular Metric Connectors M8 MLE PNL REAR 4POS STR | 8In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Each | ||||
Mfr: T4011019041-000 TTI: T4011019041-000 TE Connectivity Availability: 161In StockCircular Metric Connectors M8,SCREW, MALE S,SHIELD,4P,GOLD | 161In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Each | ||||
Mfr: T4171030012-001 TTI: T4171030012-001 TE Connectivity Availability: 711In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Male | 711In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
Mfr: VENT-PQ1NBK-N8002 TTI: VENT-PQ1NBK-N8002 Amphenol LTW Availability: 2,575In StockCircular Metric Connectors Pressure Relief Vent, Snap-In Plastic, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 2,575In Stock | Circular Metric Connectors | IP69K | Tray | ||||||||||
Mfr: T4071017031-001 TTI: T4071017031-001 TE Connectivity Availability: 200In Stock100 On Order Expected 07-Oct-27 Circular Metric Connectors M8 FMLE PNL REAR 3POS STR WIRE | 200In Stock100 On Order Expected 07-Oct-27 | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 3 A | 60 VAC | IP67 | Each | ||||
Mfr: M12-05BMMA-SL8001 TTI: M12A-05BMMA-SL8001 Amphenol LTW Availability: 280In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 280In Stock | Circular Metric Connectors | A Coded | 4 A | 60 V | IP68 | M12 | Each | ||||||
Mfr: 21010000031 TTI: 21010000031 HARTING Availability: 550In StockCircular Metric Connectors BlindingCapfor Fw/CblClip | 550In Stock | Circular Metric Connectors | M12 | M12 | Each | 21 01 000 0031 21-01-000-0031 | ||||||||
18,780In Stock | Circular Metric Connectors | 1 Contact | Crimp | 10 A | M23 | Bulk | ||||||||
Mfr: T4110401051-000 TTI: T4110401051-000 TE Connectivity Availability: 126In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG7,GOLD | 126In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | |||
286In Stock | Circular Metric Connectors | 1 Contact | Crimp | ST | Each | ST-20KS010 ST20KS010 | ||||||||
Mfr: VENT-MS1NMS-O8001 TTI: VENT-MS1NMS-O8001 Amphenol LTW Availability: 594In StockCircular Metric Connectors Pressure Relief Vent, M12 Stainless Steel, M12x1.5, Screw Thread, > 1600ml/min at 7 kPa, ePTFE (Oleophobic), IP69K | 594In Stock | Circular Metric Connectors | M12 | IP68 | Tray | |||||||||
Mfr: 1200910001 TTI: 120091-0001 Molex Availability: 7In Stock50 On Order Expected 10-Feb-27 Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Female, 3 Poles | 7In Stock50 On Order Expected 10-Feb-27 | Circular Metric Connectors | 3 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | 120091 | Each | N03FA03124 1200910001 01200910001 | |||
605In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Each | SACC-M12FS-5CON-PG_7-M SACCM12FS5CONPG7M | ||||
10In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Each | SACC-M12FR-4CON-PG7-M SACCM12FR4CONPG7M | ||||
Mfr: 21033816815 TTI: 21033816815 HARTING Availability: 3In StockCircular Metric Connectors har-speed X-code M12 gender changer | 3In Stock | Circular Metric Connectors | 8 Contact | M12 | Pluggable Screw | X Coded | 500 mA | 48 V | IP67 | M12 X-CODED | Each | 21 03 381 6815 21-03-381-6815 | ||
Mfr: T4131512041-000 TTI: T4131512041-000 TE Connectivity Availability: 4,660In StockCircular Metric Connectors M12,REAR MNT, FEMALE D,4P,SOLDER WIRE | 4,660In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | |||
Mfr: T4113511041-000 TTI: T4113511041-000 TE Connectivity Availability: 412In StockCircular Metric Connectors M12 M 4P GOLD D_CODE RA SHIELDED PG7 | 412In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
240In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Each | SACC-CI-M12FS-8CON-L180-THR_SH SACCCIM12FS8CONL180THRSH | ||||
Mfr: CAP-WBDMSMA1 TTI: CAP-WBDMSMA1 Amphenol LTW Availability: 1,797In StockCircular Metric Connectors Circular Metric Connector, Waterproof Cap, Plastic, Male Connector, Screw Thread | 1,797In Stock | Circular Metric Connectors | M12 | Screw | IP67 | CAP-WBD | Bulk | |||||||
Mfr: VENT-PQ1NBK-N8001 TTI: VENT-PQ1NBK-N8001 Amphenol LTW Availability: 615In StockCircular Metric Connectors Pressure Relief Vent, Snap-In Plastic, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 615In Stock | Circular Metric Connectors | IP69K | Tray |