Circular Metric Connectors
12,909 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4133012031-000 TTI: T4133012031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,FEM A,3P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Each | ||||
Mfr: T4145435051-001 TTI: T4145435051-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN B-CODE 5P SHLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Tray | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Each | SACC-DSI-M_8MS-3CON-L180_SH SACCDSIM8MS3CONL180SH | ||||
Mfr: T4145535051-001 TTI: T4145535051-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN D-CODE 5P SHLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | D Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Tray | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Each | SACC-M_8FR-3CON-M SACCM8FR3CONM | ||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Each | ||||||||||
Mfr: 3-2172068-2 TTI: 3-2172068-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FEMALE PNL 4P PCB (AU) | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | IP67 | M8 | Each | ||||
Mfr: 6-2271111-2 TTI: 6-2271111-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 MALE A CODE 12P PG9 SHIELDED(AU) | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP67 | M12 | Each | |||
0In Stock | Circular Metric Connectors | 5 Contact | M8 | Through Hole | A Coded | 3 A | 30 V | IP67 | Each | SACC-DSI-M8FS-5CON-M10-L180_DN SACCDSIM8FS5CONM10L180DN | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Screw | IP65 | SACC-VB | Each | SACC-VB-4CON-M16/A SACCVB4CONM16A | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 V | IP67 | Each | SACC-SQ-M12MS-4CON-25F/0,5 SACCSQM12MS4CON25F05 | ||||
Mfr: RTS014N15S TTI: RTS014N15S Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors Receptacle, Square Flange, 15 (1+14) Position, Female, Shell Size 14 | 0In Stock | Circular Metric Connectors | 15 Contact | Crimp | 5 A, 13 A | 500 VAC/DC | IP67, IP69K | Aquarius | Each | |||||
0In Stock | Circular Metric Connectors | M23 | IP67 | M23 | Box | |||||||||
0In Stock | Circular Metric Connectors | M23 | IP67 | M23 | Bulk | |||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Each | SACC-CI-M12MS-8CON-L90_SCO SACCCIM12MS8CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Each | SACC-CI-M12MS-4CON-L90_SH_SCO SACCCIM12MS4CONL90SHSCO | ||||
Mfr: T4111412041-000 TTI: T4111412041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 4P GOLD B_CODE S SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: T4113011041-000 TTI: T4113011041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 4P GOLD A_CODE RA SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: T4011019031-000 TTI: T4011019031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8,SCREW, MALE,S SHIELD,3P,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Each | ||||
Mfr: 1-2308331-2 TTI: 1-2308331-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 D-CODED M-4 CAB CRIMP MALE 5.5-9mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | Each | ||||||
Mfr: 1-2314102-2 TTI: 1-2314102-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 CRIMP CONT PIN 1 MM AU 0.8 AWG22 | 0In Stock | Circular Metric Connectors | 1 Contact | M12 | Crimp | A Coded | 4 A | 50 VDC | Each | |||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder | S Coded | 12 A | 630 V | M12 | Each | |||||
Mfr: T4110501051-000 TTI: T4110501051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,5P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | D Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | |||
Mfr: T4111002021-000 TTI: T4111002021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,2P,PG9,GOLD | 0In Stock | Circular Metric Connectors | M12 | A Coded | M12 Value Line | Each | ||||||||
Mfr: T4111502021-000 TTI: T4111502021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,2P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each |