Circular Metric Connectors
12,909 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21410000012 TTI: 21410000012 HARTING Availability: 0In StockCircular Metric Connectors M12 Housing Male M14x1, 9mm height | 0In Stock | Circular Metric Connectors | M12 | Housing | Each | |||||||||
Mfr: 21038214505 TTI: 21038214505 HARTING Availability: 0In StockCircular Metric Connectors M12 slim angled fem A-cod 5-pol | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 60 V | IP67 | M12 A-CODED | Each | 21 03 821 4505 21-03-821-4505 | ||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 48 VAC, 74 VDC | IP67 | RF | Each | RF-12P1N8AWA00 RF12P1N8AWA00 | |||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | Bulk | |||||
Mfr: 21038211505 TTI: 21038211505 HARTING Circular Metric Connectors M12 CRIMP SLIM DSGN 5POL A-CODED MALE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | M12 A-CODED | Each | 21 03 821 1505 21-03-821-1505 | ||
Mfr: M8AS-06PFFR-SF8001 TTI: M8AS-06PFFR-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock | Circular Metric Connectors | 6 Contact | M8 | Through Hole | 1.5 A | 30 V | IP68 | M | Kit | ||||
Mfr: M12A-08PMMP-SF8001 TTI: M12A-08PMMP-SF8001 Amphenol LTW Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Circular Metric Connectors | M | Kit | ||||||||||
Mfr: 1205030009 TTI: 1205030009 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Connector, 5 Poles,L-Coded, Straight, Female | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0009 01205030009 | ||
Mfr: 09148812406 TTI: 09148812806 HARTING Availability: 0In StockCircular Metric Connectors HAN M12 08P FE CRIMP | 0In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Circular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Kit | ||||
Mfr: 09151192702 TTI: 09151192702 HARTING Availability: 0In StockCircular Metric Connectors Han M23 19 Fml-sldr termination | 0In Stock | Circular Metric Connectors | Solder | 8 A | 100 V | Bulk | ||||||||
Mfr: 21420000006 TTI: 21420000006 HARTING Availability: 0In StockCircular Metric Connectors M8-PCB-THT-2PC-4P DCOD-F-STR-SHLD | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | D Coded | 4 A | 60 V | IP67 | M8 D-CODED | Each | 21 42 000 0006 21-42-000-0006 | ||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Tray | |||||
Mfr: 21038612825 TTI: 21038612825 HARTING Availability: 0In StockCircular Metric Connectors M12 Y-code 8pin female shielded crimp panel feed 5.7mm-8.8mm | 0In Stock | Circular Metric Connectors | 4 Signal, 4 Power | M12 | Crimp | Y Coded | 6 A | 50 V | IP67 | Each | ||||
Mfr: 21031111405 TTI: 21031111405 HARTING Availability: 0In StockCircular Metric Connectors 4P Male M12-S Straight Harax | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 32 V | IP65, IP67 | M12 A-CODED | Each | 21 03 111 1405 21-03-111-1405 | ||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Kit | SACC-DSIV-M12MS-5CON-L_90 SACCDSIVM12MS5CONL90 | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Each | SF-7NS2000 SF7NS2000 | ||||||||
Mfr: 21033814434 TTI: 21033814434 HARTING Availability: 0In StockCircular Metric Connectors M12 PCB FML D-CODED ANGLED IP20 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP20 | Each | 21 03 381 4434 | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Each | |||||
Mfr: T4145015051-001 TTI: T4145015051-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Kit | ||||
Mfr: T4110411051-000 TTI: T4110411051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 5P GOLD B_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | |||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 50 VAC, 60 VDC | IP67 | Kit | SACC-DSIV-M_8FS-4CON-L_90 SACCDSIVM8FS4CONL90 | ||||
Mfr: MB5JJN0600-S1 TTI: MB5JJN0600-S1 Amphenol SINE Systems Availability: 0In StockCircular Metric Connectors RECEPTACLE,STR,6POS CHECKMATE | 0In Stock | Circular Metric Connectors | 5 Signal + PE | M23 | Crimp | 28 A | 630 V | IP67 | M23 Elite | Bulk | ||||
16In Stock | Circular Metric Connectors | M23 | RC | Bulk | RC-Z2221 RCZ2221 | |||||||||
0In Stock | Circular Metric Connectors | Crimp | ST | Each | ST-06KS020 ST06KS020 |