Circular Metric Connectors
12,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Each | |||||
Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 V | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Kit | SACC-DSI-M12FS-8CON-M16_SH SACCDSIM12FS8CONM16SH | ||||
Mfr: 21033816420 TTI: 21033816420 HARTING Availability: 0In StockCircular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 50 V | IP65, IP67 | Bulk | 021-03-381-6420 021 03 381 6420 | |||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Each | SF-6CS2000 SF6CS2000 | ||||||||
0In Stock | Circular Metric Connectors | M12 | IP67 | PROT-SACC | Each | PROT-MS_SCO PROTMSSCO | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Bulk | |||||
Mfr: 21011405091 TTI: 21011405091 HARTING Availability: 0In StockCircular Metric Connectors 4P Female M12 A-Code R/A Harax | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 32 V | IP65, IP67 | Each | 021-01-140-5091 021 01 140 5091 | |||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Each | SACC-M_8MS-3CON-M SACCM8MS3CONM | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Each | SACC-DSI-M12MS-5CON-M16_SH SACCDSIM12MS5CONM16SH | ||||
0In Stock | Circular Metric Connectors | M8 | IP65, IP67 | PROT-M8 | Each | PROT-M_8_MS-PA-CHAIN-EYE PROTM8MSPACHAINEYE | ||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | Bulk | |||||
Mfr: 21038211505 TTI: 21038211505 HARTING Circular Metric Connectors M12 CRIMP SLIM DSGN 5POL A-CODED MALE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | M12 A-CODED | Each | 21 03 821 1505 21-03-821-1505 | ||
Mfr: M8AS-06PFFR-SF8001 TTI: M8AS-06PFFR-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock | Circular Metric Connectors | 6 Contact | M8 | Through Hole | 1.5 A | 30 V | IP68 | M | Kit | ||||
Mfr: M12A-08PMMP-SF8001 TTI: M12A-08PMMP-SF8001 Amphenol LTW Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Circular Metric Connectors | M | Kit | ||||||||||
Mfr: 1205030009 TTI: 1205030009 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Connector, 5 Poles,L-Coded, Straight, Female | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Each | 120503-0009 01205030009 | ||
Mfr: 09148812406 TTI: 09148812806 HARTING Availability: 0In StockCircular Metric Connectors HAN M12 08P FE CRIMP | 0In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Circular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Kit | ||||
Mfr: T4171310004-002 TTI: T4171310004-002 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING,FEMALE,A,4P,0.5M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Each | |||||
0In Stock | Circular Metric Connectors | M14 | Each | |||||||||||
0In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Bulk | |||||||||
0In Stock | Circular Metric Connectors | M12, M14 | Each | |||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | 2 A | 30 V | IP67 | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | IP67 | TMP | Each | |||||||||
Mfr: 21410000012 TTI: 21410000012 HARTING Availability: 0In StockCircular Metric Connectors M12 Housing Male M14x1, 9mm height | 0In Stock | Circular Metric Connectors | M12 | Housing | Each |