Circular Metric Connectors
12,907 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21033812425 TTI: 21033812425 HARTING Availability: 0In StockCircular Metric Connectors PFT M12 IDC SHIELDED D-COD. 4POL. FEM | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Each | 021-03-381-2425 021 03 381 2425 | |||
Mfr: 21011009984 TTI: 21011009984 HARTING Availability: 0In StockCircular Metric Connectors M12 Power Contact female AWG26-23 (0.13-0.25mm2) | 0In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Each | ||||||||
Mfr: 09140023062 TTI: 09140023062 HARTING Availability: 0In StockCircular Metric Connectors HAN M12 MA SHIELD GND | 0In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: 21033812810 TTI: 21033812810 HARTING Availability: 0In StockCircular Metric Connectors M12CAT6a recep straight rear | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 50 V | IP65, IP67 | M12 X-CODED | Kit | 21 03 381 2810 21-03-381-2810 | ||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: 2-2172091-2 TTI: 2-2172091-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNLREAR 3POS PCBSTAND RASHLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | IP67 | M12 | Tray | ||||
Mfr: 21033176505 TTI: 21033176505 HARTING Availability: 0In StockCircular Metric Connectors M12-A 5PIN FML STRT 0.5M RECEPT | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP67 | Each | ||||
Mfr: 09156006101 TTI: 09156006101 HARTING Availability: 0In StockCircular Metric Connectors Han M23 Power, Male Crimp Contact 1mm | 0In Stock | Circular Metric Connectors | 1 Power Contact | M23 | Crimp | 10 A | Han M23 | Bulk | ||||||
Mfr: 21038813805 TTI: 21038813805 HARTING Availability: 0In StockCircular Metric Connectors M12 Slim angled male X-cod 8-pol | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 V | IP67 | M12 X-CODED | Each | 21 03 881 3805 21-03-881-3805 | ||
Mfr: T4033014031-000 TTI: T4033014031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNL FRONT 3POS STR | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Each | ||||
Mfr: T4110011031-000 TTI: T4110011031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 3P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: T4113002051-000 TTI: T4113002051-000 TE Connectivity Circular Metric Connectors M12,MALE,RA,A CODE, 5P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | |||
Mfr: M12A-08PFFP-SF8001 TTI: M12A-08PFFP-SF8001 Amphenol LTW Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Circular Metric Connectors | M | Tray | ||||||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 8 A | 125 V | IP68 | M23 PRO | Each | |||||
Mfr: 21033211518 TTI: 21033211518 HARTING Availability: 0In StockCircular Metric Connectors M12 A CODE 05P MA PCB MOUNT | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 50 V | Each | |||||
Mfr: 21033814401 TTI: 21033814401 HARTING Availability: 0In StockCircular Metric Connectors M12 D CODE 04P FE PFT ADAPTER | 0In Stock | Circular Metric Connectors | D Coded | Each | ||||||||||
0In Stock | Circular Metric Connectors | M12 | M12 | Each | ||||||||||
0In Stock | Circular Metric Connectors | M12 | IP67 | TMP | Each | |||||||||
Mfr: T4141412051-000 TTI: T4141412051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FEMALE B CODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Each | ||||
Mfr: T4145015041-001 TTI: T4145015041-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Tray | ||||
Mfr: 21038212530 TTI: 21038212530 HARTING Availability: 0In StockCircular Metric Connectors M12 PUSHPULL 5POLE A-CODED FEMALE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP54 | Each | 21 03 821 2530 | |||
Mfr: 1300390370 TTI: 1300390370 Molex Availability: 0In StockCircular Metric Connectors MC 5P M/MP TERMINATR | 0In Stock | Circular Metric Connectors | 8 A | 50 V | IP67 | 130039 | Each | 130039-0370 DN100 01300390370 | ||||||
0In Stock | Circular Metric Connectors | 6 Contact | M12 | Solder | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Bulk | SACC-DSI-M_8FS-6CON-L180 SACCDSIM8FS6CONL180 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Each | SACC-CI-M12FS-8CON-L90_SCO SACCCIM12FS8CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Kit | SACC-DSIV-M_8FS-3CON-L180-06 SACCDSIVM8FS3CONL18006 |