Circular Metric Connectors
12,909 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98In Stock | Circular Metric Connectors | 4 Contact | M12 | T Coded | 12 A | 60 VAC, 60 VDC | M12 | Each | ||||||
Mfr: 1200910004 TTI: 1200910004 Molex Availability: 1In StockCircular Metric Connectors NANO-CHANGE M8 ATTACHABLE CONN | 1In Stock | Circular Metric Connectors | 120091 | Each | ||||||||||
25In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Each | 254317 | ||||
Mfr: SPOC12SFRON169 TTI: SPOC12SFRON169 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors STRAIGHT PLUG,PLASTIC, | 10In Stock | Circular Metric Connectors | 12 | M23 | IP67 | S | ||||||||
Mfr: WPEA05CNNNN293 TTI: WPEA05CNNNN293 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors CIRC. CONNECTOR, SIGNAL M | 10In Stock | Circular Metric Connectors | M12 Series W Type PE | |||||||||||
Mfr: WRCA05BNNNN294 TTI: WRCA05BNNNN294 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors STR.MALE CBLE.EXT.5WAY TYPE RC | 10In Stock | Circular Metric Connectors | M12 Series W Type RC | |||||||||||
100In Stock | Circular Metric Connectors | M8 | Reel | |||||||||||
Mfr: 1200710087 TTI: 1200710087 Molex Availability: 5In StockCircular Metric Connectors MICRO-CHANGE M12 FIELD ATTACH | 5In Stock | Circular Metric Connectors | 120071 | Each | ||||||||||
Mfr: LRNA06AMRPN170 TTI: LRNA06AMRPN170 Smiths Interconnect / IDI Availability: 10In StockCircular Metric Connectors CIR. CONN, 06 WAYS, | 10In Stock | Circular Metric Connectors | ||||||||||||
Mfr: 10-765658-5A1 TTI: C10-765658-5A1 Amphenol Availability: 21In StockCircular Metric Connectors HDM12PF05A1STMF | 21In Stock | Circular Metric Connectors | Each | |||||||||||
95In Stock | Circular Metric Connectors | M12 | M12 | Each | ||||||||||
Mfr: 1200710037 TTI: 120071-0037 Molex Availability: 13In StockCircular Metric Connectors WOODHEAD (8A4001-31) | 13In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120071 | Each | 8A4001-31 1200710037 | ||||||
Mfr: 020.001022.1020 TTI: 020.001022.1020 Smiths Interconnect / IDI Availability: 500In StockCircular Metric Connectors SOCKETS 1MM M/C CRIMP AWG24-18 | 500In Stock | Circular Metric Connectors | M12 | IP67 | W | |||||||||
0In Stock7,590 On Order Expected 18-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Each | |||||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 0In Stock1,045 On Order Expected Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 0In Stock1,045 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: VENT-PS1YBK-N8001 TTI: VENT-PS1YBK-N8001 Amphenol LTW Availability: 0In Stock1,949 On Order Expected Circular Metric Connectors Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 0In Stock1,949 On Order Expected | Circular Metric Connectors | M12 | IP68 | Kit | |||||||||
Mfr: 21038811805 TTI: 21038811805 HARTING Availability: 0In Stock424 On Order Expected 23-Nov-26 Circular Metric Connectors HAR-SPEED M12CRIMP SLIMDESIGN X-CODED | 0In Stock424 On Order Expected 23-Nov-26 | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 V | IP67 | M12 X-CODED | Each | 21 03 881 1805 21-03-881-1805 | ||
Mfr: VENT-PS2NBK-O8001 TTI: VENT-PS2NBK-O8001 Amphenol LTW Availability: 0In Stock1,000 On Order Expected 30-Oct-26 Circular Metric Connectors Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K | 0In Stock1,000 On Order Expected 30-Oct-26 | Circular Metric Connectors | M6 | IP66, IP68 | Each | |||||||||
Mfr: T4171010005-002 TTI: T4171010005-002 TE Connectivity Availability: 0In Stock200 On Order Expected 16-Nov-26 Circular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.5M WIRE | 0In Stock200 On Order Expected 16-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 250 V | IP65, IP67 | Each | ||||||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Circular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | ||||
Mfr: T4171120008-001 TTI: T4171120008-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Female | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | |||
0In Stock1,100 On Order Expected 19-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Bulk | |||||
0In Stock843 On Order Expected | Circular Metric Connectors | M12 | IP67 | PR | Each | PROT-M12_FS-PA-CHAIN-EYE-DM14 PROTM12FSPACHAINEYEDM14 | ||||||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Kit | PROT-M12_FS-PA-CHAIN-EYE-DM12 PROTM12FSPACHAINEYEDM12 |