Circular Metric Connectors
12,915 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21011009926 TTI: 21011009926 HARTING Availability: 113In StockCircular Metric Connectors M12 PWR Contact MALE 23.2mm AWG14/2.5mm2 | 113In Stock | Circular Metric Connectors | 1 Power PE Contact | M12 | Crimp | Each | ||||||||
Mfr: T4081112003-000 TTI: T4081112003-000 TE Connectivity Availability: 40In StockCircular Metric Connectors M8 Y DISTRIBUTOR MALE 3POS | 40In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Each | ||||
Mfr: 1300170055 TTI: 1300170055 Molex Availability: 39In StockCircular Metric Connectors Mini-Change Field Attachable, Female Conn., 3 Pole, Cable Range: 5.08-12.19mm Outside Diameter w/ Internal Threads | 39In Stock | Circular Metric Connectors | 130017 | Each | 1A3000-34PWR 01300170055 130017-0055 | |||||||||
Mfr: T4110012041-000 TTI: T4110012041-000 TE Connectivity Availability: 3,300In Stock3,700 On Order Expected Circular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG9 | 3,300In Stock3,700 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | |||
Mfr: 09156123001 TTI: 09156123001 HARTING Availability: 385In StockCircular Metric Connectors Han M23 Pwr 4+4+3+PE Male Crimp Insert | 385In Stock | Circular Metric Connectors | Crimp | 28 A | 630 V | Han M23 | Each | |||||||
14In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Bulk | |||||||||
Mfr: 21038961520 TTI: 21038961520 HARTING Availability: 17In StockCircular Metric Connectors M12 L CODE 05P MA STRAIGHT PP | 17In Stock | Circular Metric Connectors | Each | |||||||||||
570In Stock | Circular Metric Connectors | 5 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 60 V | IP67 | Each | |||||
Mfr: 21033193501 TTI: 21033193501 HARTING Availability: 15In StockCircular Metric Connectors M12SCRW5P-ACOD-M-ANG | 15In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 7.5 A | 60 V | IP67 | M12 A-CODED | Each | 21 03 319 3501 21-03-319-3501 | ||
165In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | 12 A | 63 V | IP67 | Bulk | SACC-CI-M12MST-4CON-L180_THR SACCCIM12MST4CONL180THR | ||||
160In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | S Coded | 12 A | 630 V | IP67 | Bulk | SACC-CI-M12FSS-4CON-L180_THR_PE SACCCIM12FSS4CONL180THRPE | ||||
165In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | S Coded | 12 A | 630 V | IP67 | Bulk | SACC-CI-M12MSS-4CON-L180_THR_PE SACCCIM12MSS4CONL180THRPE | ||||
Mfr: T4171310004-002 TTI: T4171310004-002 TE Connectivity Availability: 1,440In StockCircular Metric Connectors M12,FRONT MOUNTING,FEMALE,A,4P,0.5M WIRE | 1,440In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Each | |||||
Mfr: VENT-PS1NBK-O8001 TTI: VENT-PS1NBK-O8001 Amphenol LTW Availability: 1,000In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 550ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K | 1,000In Stock | Circular Metric Connectors | IP68 | Tray | ||||||||||
Mfr: T4071017041-001 TTI: T4071017041-001 TE Connectivity Availability: 280In StockCircular Metric Connectors M8 FMLE PNL REAR 4POS STR WIRE | 280In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 VAC | IP67 | Each | ||||
Mfr: VENT-PS2NGY-O8001 TTI: VENT-PS2NGY-O8001 Amphenol LTW Availability: 46,000In StockCircular Metric Connectors Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min at 7 kPa, ePTFE (Oleophobic), Gray, IP69K | 46,000In Stock | Circular Metric Connectors | M6 | IP66, IP68 | Tray | |||||||||
Mfr: 21038811426 TTI: 21038811426 HARTING Availability: 140In StockCircular Metric Connectors M12 SD PFT MALE D CODE 4 POL | 140In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | D Coded | 4 A | 250 V | IP67 | Each | ||||
Mfr: 09148811406 TTI: 09148811406 HARTING Availability: 9In StockCircular Metric Connectors HAN M12 04P MA CRIMP | 9In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: 21038812841 TTI: 21038812841 HARTING Availability: 18In StockCircular Metric Connectors M12 X CODE 08P FE PFT SCL PP | 18In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: 21038813413 TTI: 21038813413 HARTING Availability: 11In StockCircular Metric Connectors M12 D CODE 04P MA ANGLED SCL | 11In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: 21033011000 TTI: 21033011000 HARTING Availability: 540In StockCircular Metric Connectors M12 HOUSING FOR MA PCB MOUNT | 540In Stock | Circular Metric Connectors | M12 | Housing | Each | |||||||||
Mfr: 21033191401 TTI: 21033191401 HARTING Availability: 1In StockCircular Metric Connectors M12 A 04P MA SCREW STRAIGHT | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 7.5 A | 250 V | IP67 | Each | ||||
Mfr: 21033096501 TTI: 21033096501 HARTING Availability: 16In StockCircular Metric Connectors M12 K 05P FE 0.3M PFT | 16In Stock | Circular Metric Connectors | Each | |||||||||||
Mfr: 21021851405 TTI: 21021851405 HARTING Availability: 7In StockCircular Metric Connectors M8 D-code 4pin straight m shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm | 7In Stock | Circular Metric Connectors | 4 Contact | M8 | Crimp | D Coded | 4 A | 60 V | IP67 | Each | ||||
Mfr: 21021852405 TTI: 21021852405 HARTING Availability: 13In StockCircular Metric Connectors M8 D-code 4pin straight f shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm | 13In Stock | Circular Metric Connectors | 4 Contact | M8 | Crimp | D Coded | 4 A | 60 V | IP67 | Each |