HARTING - Current Sensors - Industrial
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20320500101 TTI: 20320500101 HARTING Availability: 2In StockCurrent Sensors - Industrial ECO current sensor HCSE 500 | 2In Stock | 500 A | Closed Loop | 0 Hz to 100 kHz | 1 % | 3 us | - 25 C | + 85 C | ||||||
Mfr: 20310200102 TTI: 20310200102 HARTING Availability: 10In StockCurrent Sensors - Industrial HCS 200A CURRENT SENSOR | 10In Stock | 200 A | Closed Loop | 100 mA | 0 Hz to 100 kHz | 0.8 % | 12 V | 15 V | 1 us | - 40 C | + 85 C | 020-31-020-0102 020 31 020 0102 | ||
Mfr: 20320100101 TTI: Not Assigned HARTING Availability: 0In StockCurrent Sensors - Industrial ECO current sensor HCSE 100 | 0In Stock | 100 A | Closed Loop | 0 Hz to 100 kHz | 1 % | 3 us | - 25 C | + 85 C | ||||||
Mfr: 20320300101 TTI: Not Assigned HARTING Availability: 0In StockCurrent Sensors - Industrial ECO current sensor HCSE 300 | 0In Stock | 300 A | Closed Loop | 0 Hz to 100 kHz | 1 % | 3 us | - 25 C | + 85 C | ||||||
Mfr: 20310200101 TTI: 20310200101 HARTING Availability: 0In StockCurrent Sensors - Industrial Current Sensor 200A Industry | 0In Stock | 200 A | Closed Loop | 100 mA | 0 Hz to 100 kHz | 0.8 % | 12 V | 15 V | 1 us | - 40 C | + 85 C | 020-31-020-0101 020 31 020 0101 | ||
Mfr: 20310300101 TTI: 20310300101 HARTING Availability: 0In StockCurrent Sensors - Industrial HCS 300A CURRENT SENSOR | 0In Stock | 300 A | Closed Loop | 150 mA | 0 Hz to 100 kHz | 0.5 % | 15 V | 24 V | 1 us | - 40 C | + 85 C | 020-31-030-0101 020 31 030 0101 | ||
Mfr: 20310500101 TTI: Not Assigned HARTING Availability: Not Available OnlineCurrent Sensors - Industrial HCS 500A CURRENT SENSOR | Not Available Online | 500 A | Closed Loop | 100 mA | 0 Hz to 100 kHz | 0.6 % | 15 V | 24 V | 1 us | - 40 C | + 85 C | 020-31-050-0101 020 31 050 0101 |