Pressure Sensors - Industrial
30,374 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Operating Pressure | Pressure Type | Accuracy | Output Type | Port Size | Mounting Style | Package / Case | Output Voltage | Operating Supply Voltage | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||
Mfr: 060-P186-04 TTI: Not Assigned Honeywell Test & Measurement Availability: 0In StockPressure Sensors - Industrial Wing/Hammer Union MODEL435, 6,000 PSI | 0In Stock | ||||||||||||||
Mfr: 060-P458-02 TTI: Not Assigned Honeywell Test & Measurement Availability: 0In StockPressure Sensors - Industrial Wing/Hammer Union MODEL435, 6,000 PSI | 0In Stock | ||||||||||||||
Mfr: 060-P459-03 TTI: Not Assigned Honeywell Test & Measurement Availability: 0In StockPressure Sensors - Industrial Wing/Hammer Union MODEL437, 10,000 PSI | 0In Stock | ||||||||||||||
0In Stock | Transducers | 0 in H2O to 5 in H2O | Differential | 1.5 % | Amplified | 3/16 in Barb | Panel Mount | 4 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | 1/4 in - 18 NPT | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | 1/4 in - 18 NPT | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Sealed Gauge | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | |||||||||||||||
0In Stock | 0 kPa to 1000 kPa | Gauge | Screw Mount | 1 V to 5 V | 18 V | E8F2B10B | |||||||||
0In Stock | Transducers | 0 bar to 6 bar | Absolute | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V |