Photoelectric Sensors
3,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3Z-R81-M5J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z-R81 w/ 3 pin 8mm conn. | 0In Stock | Retroreflective | 4 m | Red LED | Built In | PNP | Pre-Wired Connector | 300 mm | M8 | 3 Pin | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZR81M5J03M | ||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT66 | |||||||
Mfr: E3Z-T81-M1J-1 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z T/B 0.3M M12 conn | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT81M1J103M | |||||
0In Stock | Through-Beam | 30 m | Infrared LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT87 | |||||||
Mfr: E3C-LDA11AT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ATC amp laser type NPN | 0In Stock | E3CLDA11AT | |||||||||||||||||
0In Stock | Retroreflective | 10 cm to 30 cm | Red LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR62 | |||||||||
0In Stock | Retroreflective | 0.1 m to 1 m | Red LED | PNP-LO/DO | Connector | M12 | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR86 | ||||||||
Mfr: E3S-RS30E4-30 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photoelectric Sensor | 0In Stock | Retroreflective | 30 cm | Infrared LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SRS30E430 | ||||||||
0In Stock | Diffuse Reflective | 200 mm | Red LED | Built In | NPN | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD16 | ||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Built In | NPN | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD18 | ||||||
Mfr: E3S-AD32-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PHOTO PIGTAIL TYPE ONN. 0.3m | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Built In | PNP | Cable with Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD32M1J03M | ||||
0In Stock | Diffuse Reflective | 200 mm | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD41 | |||||||
Mfr: E3T-FT12-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3T-FT12 M8 conn | 0In Stock | E3TFT12M3J03M | |||||||||||||||||
0In Stock | Through-Beam | 500 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT14 | |||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL14 | |||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL22 | |||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR21 | |||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR41 | |||||||
Mfr: E3T-ST22 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photoelectric | 0In Stock | Through-Beam | 300 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST222M | ||||||
Mfr: E3X-CN21 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 5M Connector | 0In Stock | E3XCN215M | |||||||||||||||||
0In Stock | Retroreflective | 500 mm | Red LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB81 | |||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB87 | |||||||
Mfr: E3S-AT61-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3S-AT61 WITH M12 PI GTAIL | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Cable with Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT61M1J03M | ||||
Mfr: E3S-AT81-M1J 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Thru beam w/pigtail conn. | 0In Stock | Through-Beam | 7 m | Red LED | Built In | PNP | Cable with Connector | 500 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT81M1J05M | ||||
Mfr: Y92E-ES18M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ReplmntEndCap forM18 ProxUnshld | 0In Stock | Y92EES18M |