Photoelectric Sensors
3,555 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Y92ECF30 | ||||||||||||||||||
0In Stock | Y92EG98S | ||||||||||||||||||
Mfr: Y92E-GS08N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Spring Mount for M8UnShielded | 0In Stock | Y92EGS08N | |||||||||||||||||
Mfr: Y92E-SC30-C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Ceramic Sens Ca p M30 Shield | 0In Stock | Y92ESC30C | |||||||||||||||||
Mfr: Y92E-SWNPT18-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sen Well NPT Thread Delrin M18 | 0In Stock | Y92ESWNPT18D | |||||||||||||||||
Mfr: Y92E-SWNPT18-T TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sen Well NPT Thread Teflon M18 | 0In Stock | Y92ESWNPT18T | |||||||||||||||||
0In Stock | Diffuse Reflective | 300 mm | LED | Separated | Cable with Connector | 500 mm | 0 C | + 50 C | ZXLD300L | ||||||||||
Mfr: E3ZM-D62 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse reflective NPN Infrared | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD622M | |||||||
Mfr: E3ZM-LS62H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Distance settable NPN Red | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMLS62H2M | |||||||
0In Stock | Retroreflective | 0.1 m to 1 m | Red LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR61 | |||||||||
0In Stock | E39R12 | ||||||||||||||||||
0In Stock | E39R13 | ||||||||||||||||||
0In Stock | Distance-Settable | 20 mm to 200 mm | Red LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZLS86 | |||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL12 | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Limited Reflective | 30 mm | Red LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZL88 | |||||||
0In Stock | Diffuse Reflective | 100 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADN24 | |||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP25 | |||||||
0In Stock | Diffuse Reflective | 1 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP26 | |||||||
Mfr: E3FARN11-UG200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | E3FARN11UG200 | |||||||||||||||||
Mfr: E3FA-RP21-F2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 0.1 mm to 4 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FARP21F2 | ||||||
Mfr: E3FA-TP21-F2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 20 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FATP21F2 |