optical - Photoelectric Sensors
2,124 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL14R | |||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD93 | |||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR71 | |||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST14R | |||||||
0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62 | ||||||||
Mfr: E3S-CD62-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors TBEAM 30M NPN/P NP VERTCONN. | 0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62M1J03M | |||||
Mfr: E3Z-B82 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PNP PRE-WIRED 0.5m | 0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 500 mm | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB8205M | ||||||
Mfr: E3Z-D61-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PIG TAIL DIFFUSE E3Z | 0In Stock | Diffuse Reflective | 5 mm to 100 mm | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD61M1J03M | |||||
Mfr: E3Z-D62-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Special | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD62M3J03M | |||||
Mfr: Y92E-EG08-T TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Teflon Cap M18 Mount | 0In Stock | Y92EEG08T | |||||||||||||||||
Mfr: Y92E-ES30M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ReplmntEndCap forM30 ProxUnshld | 0In Stock | Y92EES30M | |||||||||||||||||
Mfr: E3Z-G82-M3J TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 2 AXIS PNP PIGTAIL W M8 CONN. | 0In Stock | Through-Beam | 25 mm | Infrared Laser | Built In | PNP | - 25 C | + 55 C | E3ZG82M3J | ||||||||||
Mfr: E3Z-T61K-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Thru-beam NPN Coated M8Pigtail | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61KM3J03M | |||||
0In Stock | Retroreflective | 0.1 m to 1 m | Red LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR16 | |||||||||
Mfr: Y92E-SWNPT30-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sen Well NPT Thread Delrin M30 | 0In Stock | Y92ESWNPT30D | |||||||||||||||||
Mfr: E3ZM-LS82H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS 150mm range Pre -wired PNP | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMLS82H2M | |||||||
Mfr: E3ZM-T83 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3ZM Thru-Beam PNP P re-wire | 0In Stock | Through-Beam | 0.8 m | Infrared LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT832M | |||||||
Mfr: E3T-SR21R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 20cmRetro L/On NPN 2 MRob Cbl | 0In Stock | Retroreflective | 10 mm to 200 mm | Red LED | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR21R2M | |||||||
Mfr: E3T-SR24R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 20cmRetro D/On PNP 2 MRob Cbl | 0In Stock | Retroreflective | 10 mm to 200 mm | Red LED | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR24R2M | |||||||
Mfr: E3Z-LL81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors LaserType BGS 20-300 mm Prewire | 0In Stock | Distance-Settable | 20 mm to 40 mm | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLL812M | ||||||
0In Stock | Through-Beam | 300 mm | Infrared LED | Separated | Pre-Cable | 2 m | - 25 C | + 70 C | E3CS30T | ||||||||||
Mfr: E3S-AT66-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3S-AT66 Receiver | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT66D | |||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL21R | |||||||
0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD72 | |||||||
Mfr: E3S-CT61 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ThruBEAM VERTIC L 5M CABLE | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT615M |