Photoelectric Sensors
3,555 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3AS-HF6000SMT 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | PNP Open Collector | Cable | 5 m | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000SMT5MOMS | ||||||
Mfr: E3C-LR12N2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 7 m | Red LED | Cable with Connector | 12 V | 24 V | - 10 C | + 55 C | ||||||||||
0In Stock | 10 mm | PNP Open Collector | Connector | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||||
0In Stock | 10 mm | NPN Open Collector | Connector | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||||
0In Stock | 5 m | Infrared LED | NPN Open Collector | Cable | 3 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 3 m | Infrared LED | Cable | 500 mm | 10 VDC | 31 VDC | - 10 C | + 55 C | |||||||||||
0In Stock | Through-Beam | 500 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Through-Beam | 500 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 500 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | 5 m | Infrared LED | NPN Open Collector | Cable | 3 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | 1275766 E3ZT61OMS E3ZT61 | |||||||
Mfr: E3S-LS20XE4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Background suppress diff. refl. 5-25cm | 0In Stock | Convergent Reflective | 29.97 mm to 100.07 mm | Infrared LED | Built In | NPN-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | 1417373 E3SLS20XE4 | ||||||
Not Available Online | Through-Beam | 7 m | Red LED | Built In | PNP | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | 1774646 E3SAT86 | ||||||
0In Stock | Retroreflective | 500 mm | Red LED | Built In | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB66 | ||||||
Mfr: E3ZM-B81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PET PNP Prewired 2m w/o Reflcr | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB812M | ||||||
Mfr: E3ZM-CL62H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS NPN Pre-wired No No trimme | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | Built In | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCL62H2M | |||||||
Mfr: E3ZM-CR81 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro PNP Pre-wiered | 0In Stock | Retroreflective | 100 mm to 4 m | Red LED | Built In | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCR815M | |||||||
Mfr: E3S-AT86-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sensor | 0In Stock | Through-Beam | 7 m | Red LED | Built In | PNP | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT86D | |||||
Mfr: E3S-LS3PW 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photoelectric Sensor | 0In Stock | Convergent Reflective | 10 mm to 60 mm | Red LED | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3SLS3PW2M | |||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCT14 | |||||||
0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFD11M | |||||||
Mfr: E3T-FL24 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS D-ON 2M Cbl PNP | 0In Stock | Background Suppression | 1 mm to 30 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL242M | ||||||
Mfr: E3T-SR41 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photoelectric Sensor | 0In Stock | Retroreflective | 200 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR412M | ||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST11M | |||||||
Mfr: E3T-ST14-D 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors RCVR Only PHO-M INI S/V THRU | 0In Stock | Through-Beam | 1 m | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST14D2M |