Photoelectric Sensors
3,555 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3T-FD13 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PHOTO MINI FLAT DIFF USE PNP LO | 0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-LO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFD135M | ||||||
0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFD14R | |||||||
Mfr: E3T-FT13 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PHOTO MINI FLAT THRU PNP LO | 0In Stock | Through-Beam | 500 mm | Red LED | Built In | PNP-LO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT135M | ||||||
Mfr: E3T-FT14 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PHOTO MINI FLAT THRU PNP DO | 0In Stock | Through-Beam | 500 mm | Red LED | Built In | PNP-DO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT145M | ||||||
Mfr: E3T-SL23 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PHOTO MINI S/V CONVE R PNP LO | 0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-LO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL235M | ||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL23R | |||||||
Mfr: E3T-ST12 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 1M T-BEAM D/ON NPN 5M | 0In Stock | Through-Beam | 1 m | Red LED | Built In | NPN-DO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST125M | ||||||
Mfr: E3X-CN11 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 5m E3X-Da Cable | 0In Stock | E3XCN115M | |||||||||||||||||
Not Available Online | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD67Q E3SCD67 | ||||||||
0In Stock | Diffuse Reflective | 5 mm to 100 mm | Infrared LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD66Q E3ZD66 | |||||||
Mfr: E3Z-D82K 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse PNP 10M Coat ed 2mCble | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD82K2M | ||||||
Mfr: E3Z-L61-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Narrow Beam M12 Conn ector | 0In Stock | Diffuse Reflective | 90 mm | Red LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZL61M1J03M | |||||
0In Stock | Diffuse Reflective | 90 mm | Red LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZL66 | |||||||
Mfr: E3Z-LS61-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS/FGS M12 Pigtail | 0In Stock | Distance-Settable | 20 mm to 200 mm | Red LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZLS61M1J03M | |||||
Mfr: E3Z-LS83 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS PNP Prewire | 0In Stock | Distance-Settable | 2 mm to 20 mm | Red LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZLS832M | ||||||
Mfr: E3Z-R81-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z-R81 w/4 pin 12mm conn. | 0In Stock | Retroreflective | 4 m | Red LED | Built In | PNP | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZR81M1J03M | |||||
Mfr: E3Z-T61 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Through-Beam NPN Cab le 5M | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT615M | ||||||
Mfr: E3Z-T61A 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Thru-Beam NPN PRE-WI RED 5M | 0In Stock | Through-Beam | 10 m | Red LED | Built In | NPN | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61A5M | ||||||
Mfr: E3Z-T61-M1J-1 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z-T61 w/ pigtail | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61M1J103M | |||||
Mfr: E3S-CT11-D 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors TETRA-PAK DETECTOR | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT11D5M | |||||||
0In Stock | Convergent Reflective | 10 mm to 60 mm | Red LED | NPN | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3SLS3NW | ||||||||
0In Stock | Retroreflective | 10 cm to 30 cm | Infrared LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR12 | |||||||||
0In Stock | Retroreflective | 10 cm to 30 cm | Infrared LED | NPN-LO/DO | Connector | M12 | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR17 | ||||||||
0In Stock | Retroreflective | 30 cm | Infrared LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR1E4 | |||||||||
Mfr: Y92E-B30AS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Rt.AngleBrkt.Fixed f orM30 Prox | 0In Stock | Y92EB30AS |