optical - Photoelectric Sensors
2,124 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT66 | |||||||
Mfr: E3Z-D62-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Special | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD62M1J03M | |||||
Mfr: E3Z-G82-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z-G Slotted/Mark D etector | 0In Stock | E3ZG82M1J03M | |||||||||||||||||
Mfr: E3Z-LL61 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors LaserType BGS 20-300 mm Prewire | 0In Stock | Distance-Settable | 20 mm to 40 mm | Red LED | Built In | NPN-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLL612M | ||||||
0In Stock | Diffuse Reflective | 1 m | Red LED | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDP23 | |||||||
0In Stock | Transparent Detection | 500 mm | Red LED | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBBP21 | |||||||
0In Stock | Through-Beam | 20 m | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBTN21 | |||||||
0In Stock | Retroreflective | 500 mm | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBRN22 | |||||||
Mfr: E3FB-DN13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 Diff 1m AxNPN pW | 0In Stock | Diffuse Reflective | 1 m | Red LED | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDN132M | |||||||
0In Stock | Diffuse Reflective | 700 mm | Red LED | NPN | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDN23 | ||||||
Mfr: Y92E-GS08SS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Spring Mount for M8 Shielded S | 0In Stock | Y92E-GS08-SS Y92EGS08SS | |||||||||||||||||
Mfr: E3AS-HF6000DMN 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | NPN Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMN2MOMS | ||||||
Mfr: E3AS-HF6000DMT 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | PNP Open Collector | Cable | 5 m | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMT5MOMS | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M12 | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMTM1TJ03MOMS | |||||
0In Stock | Through-Beam | 30 m | Infrared Laser | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse Reflective | 800 mm | Infrared Laser | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared Laser | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 50 mm to 500 mm | Infrared Laser | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0.1 m to 2 m | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0.1 m to 2 m | Infrared Laser | Built In | PNP-LO/DO | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 150 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 150 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C |