Photoelectric Sensors
3,555 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Diffuse Reflective | 700 mm | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD82 | |||||||
0In Stock | Retroreflective | 10 cm to 30 cm | Infrared Laser | Built In | PNP-LO/DO | Connector | M12 | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR87 | |||||||
Mfr: E3Z-T81-D 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Detector only for E3 Z-T81 | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT81D2M | ||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD93 | |||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR71 | |||||||
Mfr: E3S-AT66-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3S-AT66 Receiver | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT66D | |||||
Not Available Online | Through-Beam | 7 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT81 | |||||||
0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62 | ||||||||
Mfr: E3S-CD62-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors TBEAM 30M NPN/P NP VERTCONN. | 0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62M1J03M | |||||
Mfr: E3ZM-B61-C 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PET NPN Prewired 2m w/ Reflcr | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB61C2M | ||||||
Mfr: E3JM-DS70M4T-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 70CM PES DIF SPDT TMR | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70M4TUS | |||||||
0In Stock | E39S65F | ||||||||||||||||||
0In Stock | Through-Beam | 300 mm | Infrared LED | Separated | Pre-Cable | 2 m | - 25 C | + 70 C | E3CS30T | ||||||||||
Mfr: E3T-FT11-L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors EMITTER FOR E3T-FT11 T-BEAM | 0In Stock | Limited Reflective | 500 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT11L | ||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL12R | |||||||
Mfr: E3T-SL13-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 6 in cbl w/ conn (Mi ddlesex) | 0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL131 | ||||||
Mfr: E3T-SL13-3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 12 in cbl w/conn (Mi ddlesex) | 0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL133 | ||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL14R | |||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL21R | |||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST14R | |||||||
Mfr: E3Z-D61-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PIG TAIL DIFFUSE E3Z | 0In Stock | Diffuse Reflective | 5 mm to 100 mm | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD61M1J03M | |||||
Mfr: E3Z-D62-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Special | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD62M3J03M | |||||
Mfr: E3Z-G82-M3J TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 2 AXIS PNP PIGTAIL W M8 CONN. | 0In Stock | Through-Beam | 25 mm | Infrared Laser | Built In | PNP | - 25 C | + 55 C | E3ZG82M3J | ||||||||||
Mfr: E3Z-T61K-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Thru-beam NPN Coated M8Pigtail | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61KM3J03M | |||||
Mfr: E3S-CT61 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ThruBEAM VERTIC L 5M CABLE | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT615M |