Photoelectric Sensors
3,555 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3RB-DN12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BrassM18 0.3m DiffRadNPNpW | 0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDN122M | |||||||
Mfr: E3FB-LP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18BGS 0.1m 0.1m AxPNPpW | 0In Stock | Background Suppression | 100 mm | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLP112M | |||||||
0In Stock | Through-Beam | 0.2 m to 3 m | Red LED | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZST81A | ||||||||
0In Stock | Reflective | 50 mm | LED | Separated | CMOS | Connector | 0 C | + 50 C | ZX2LD50V | ||||||||||
Mfr: E3ZM-T86-L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 4 m | Infrared LED | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT86L | ||||||
Mfr: E3FB-TP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18TB 20m 20m Ax PNP pW | 0In Stock | Through-Beam | 20 m | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBTP112M | |||||||
Mfr: E3FB-LP12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18BGS 0.2m 0.2m AxPNPpW | 0In Stock | Background Suppression | 200 mm | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLP122M | |||||||
0In Stock | Retroreflective | 3 m | Red LED | PNP | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBRP21 | ||||||
Mfr: E3RB-DP12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 0.3m DiffRadPNPpW | 0In Stock | Diffuse Reflective | 300 mm | Red LED | PNP | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDP122M | |||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | PNP | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDP22 | ||||||
0In Stock | Retroreflective | 4 m | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBRN21 | |||||||
Mfr: E3FB-RN12 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 Retro0.5mAxNPNpW | 0In Stock | Retroreflective | 500 mm | Red LED | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBRN122M | |||||||
Mfr: E3FB-VN11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 FF 50mm 50mm AxNPNpW | 0In Stock | Limited Reflective | 50 mm | Red LED | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBVN112M | |||||||
0In Stock | Limited Reflective | 50 mm | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBVN21 | |||||||
Mfr: E3FB-BN11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 Trans0.5mAxNPNpW | 0In Stock | Transparent Detection | 500 mm | Red LED | NPN | Cable | - 25 C | + 55 C | E3FBBN112M | ||||||||||
Mfr: E3H2-DS30C4M-M1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES M12 Diffuse NPN M12 conn | 0In Stock | Diffuse Reflective | 300 mm | Infrared LED | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3H2DS30C4MM1 | |||||||
Mfr: E3T-SR23 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 20cmRetro L/On PNP 5 M Cbl | 0In Stock | Retroreflective | 10 mm to 200 mm | Red LED | PNP-LO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR235M | |||||||
Mfr: E3ZM-D82 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 1M DIFFUSE PNP PREWIRED | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD822M | |||||||
Mfr: E3ZM-LS67H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS 150mm range M8 Conn NPN | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMLS67H | ||||||
Mfr: E3Z-LR81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro 15M Prewire 2M LaserType | 0In Stock | Retroreflective | 15 m | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLR812M | ||||||
0In Stock | Through-Beam | 60 m | Red LED | Built In | NPN-LO/DO | Connector | M8 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLT66 | ||||||
Mfr: E3JM-10R4-NN-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photo, Retro, PNP SS Output | 0In Stock | Through-Beam | 10 m | Infrared LED | Solid State Relay | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10R4NNUS | |||||||
Mfr: E3T-CD112M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online | Diffuse Reflective | 3 mm to 50 mm | Infrared LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCD112M | ||||||
Mfr: E3Z-R86-IL3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 4 m | Red LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZR86IL3 | ||||||
Mfr: F3W-D052BP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 3 m | Infrared LED | NPN Open Collector | Pre-Wired Connector | 2 m | M12 | 5 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | F3WD052BP |