Photoelectric Sensors
3,543 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reflective | 30 mm | Red LED | PNP | Cable | 12 VDC | 24 VDC | - 10 C | + 45 C | ||||||||||
0In Stock | Reflective | 100 mm | Red LED | PNP | Cable | 12 VDC | 24 VDC | - 10 C | + 45 C | ||||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 3 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 10 m | Red LED | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Reflective | 20 mm to 300 mm | Red LED | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
Mfr: E3FB-DP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 .1m DiffAxPNPpW | 0In Stock | Diffuse Reflective | 100 mm | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBDP112M | |||||||
0In Stock | Background Suppression | 100 mm | Red LED | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLP21 | |||||||
Mfr: E3RB-DP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 0.1m DiffRadPNPpW | 0In Stock | Diffuse Reflective | 100 mm | Red LED | PNP | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDP112M | |||||||
Mfr: E3RB-DP13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 0.7m DiffRadPNPpW | 0In Stock | Diffuse Reflective | 700 mm | Red LED | PNP | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDP132M | |||||||
Mfr: E3RB-TN11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18TB 15m Rad NPN pW | 0In Stock | Through-Beam | 15 mm | Red LED | NPN | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBTN112M | |||||||
Mfr: E3ZM-R61 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro-reflective NPN Red | 0In Stock | Retroreflective | 4 m | Red LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMR612M | |||||||
0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT61Q E3SCT61 | ||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR81 | |||||||
0In Stock | E39P11 | ||||||||||||||||||
0In Stock | Through-Beam | 2 m | Infrared LED | Pre-Cable | 2 m | - 25 C | + 70 C | E3C2 | |||||||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Pre-Cable | 2 m | - 25 C | + 70 C | E3CDS10T | |||||||||||
0In Stock | Through-Beam | 100 mm | Infrared LED | Separated | Pre-Cable | 2 m | - 25 C | + 70 C | E3CS10L | ||||||||||
0In Stock | Reflective | 10 mm | Green LED | Separated | Pre-Cable | 2 m | - 10 C | + 70 C | E3CVS1G | ||||||||||
0In Stock | Reflective | 70 mm | Red LED | Separated | Pre-Cable | 2 m | - 10 C | + 70 C | E3CVS7R | ||||||||||
0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD12 | |||||||
0In Stock | Diffuse Reflective | 200 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD21 | |||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD73 | |||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD83 |