Omron - Photoelectric Sensors
2,682 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3T-FT11-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors RECEIVER FOR E35-FT1 1 T-BEAM | 0In Stock | Through-Beam | 500 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT11D | ||||||
0In Stock | E3TFT12R | ||||||||||||||||||
Mfr: EE-SA801A 1M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Mech switch photo-m icro | 0In Stock | Pushbutton | 3.5 mm | NPN | Pre-Cable | 1 m | 12 VDC | 24 VDC | - 25 C | + 55 C | EESA801A1M | ||||||||
0In Stock | Through-Beam | 500 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT14R | |||||||
Mfr: E3S-CD11-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors DIFFUSE 2M NPN/ PNP HORTZCONN. | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | NPN/PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD11M1J03M | |||||
Mfr: E3T-SL22 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 10-30MM COVG.BEAM D/ ON NPN 5M | 0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-DO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL225M | ||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | 1416356 E3TSL23 | |||||||
Mfr: E3X-DAG8-S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Green LED PNP Conctr PTUNING | 0In Stock | E3XDAG8S | |||||||||||||||||
Mfr: E3X-NA11V 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PREWIRED AMANUA L NPN RED IP66 | 0In Stock | E3X-NA11V E3XNA11V E3XNA11V2M | |||||||||||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB82 | |||||||
Mfr: E3ZM-D62 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse reflective NPN Infrared | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD622M | |||||||
Mfr: E3ZM-LS62H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Distance settable NPN Red | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMLS62H2M | |||||||
Mfr: E3Z-D62K-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff NPN 1M Coa ed M12 pig | 0In Stock | - 25 C | + 55 C | E3ZD62KM1J03M | |||||||||||||||
Mfr: E3ZM-CL87H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff BGS PNP M8 Conn | 0In Stock | E3ZMCL87H | |||||||||||||||||
Mfr: E3ZM-CL89H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff BGS PNP M8 Conn | 0In Stock | E3ZMCL89H | |||||||||||||||||
Mfr: E3ZM-CT82B 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Through PNP Pre-wire red Orange | 0In Stock | Through-Beam | 20 m | Orange LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCT82B2M | ||||||
Mfr: E3ZM-V81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse Color Mark P NP 2M(COO) | 0In Stock | Diffuse Reflective | 12 mm | White LED | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMV812M | ||||||||
Mfr: E3Z-R81-J0SRW-P2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro Self Dia. 2m Cable PNP | 0In Stock | E3ZR81J0SRWP2 | |||||||||||||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
Mfr: ZX-LD40L 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse RFLCT L ine Beam 40mm | 0In Stock | Diffuse Reflective | 40 mm | LED | Separated | Cable with Connector | 500 mm | 0 C | + 50 C | ZXLD40L2M | |||||||||
Mfr: E3T-SL24-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors CONV D/ON PNP | 0In Stock | - 25 C | + 55 C | E3TSL24M1TJ03M | |||||||||||||||
Mfr: E3T-SR22-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 0.2M RET D/ON NPN | 0In Stock | - 25 C | + 55 C | E3TSR22M1TJ03M | |||||||||||||||
Mfr: E3T-SR24-M5J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro D-ON M8 PNP | 0In Stock | - 25 C | + 55 C | E3TSR24M5J03M | |||||||||||||||
0In Stock | Diffuse Reflective | 50 mm | LED | Separated | CMOS | Connector | 0 C | + 50 C | ZX2LD50 | ||||||||||
0In Stock | Distance-Settable | 20 mm to 200 mm | Red LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZLS86 |