Aratas - Photoelectric Sensors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reflective | 10 mm | Infrared Laser | NPN | Connector | 12 VDC | - 10 C | + 60 C | |||||||||||
Not Available Online | Reflective | 22.8 mm to 70 mm | Analog | Connector | IDC | 4.5 VDC | 5.5 VDC | - 10 C | + 60 C | B5WLA01STD |
- 1
- 2