Current Sensors - Industrial
302 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSD-100A-C TTI: SSD-100A-C Bourns Availability: 0In Stock25 On Order Expected 30-Nov-26 Current Sensors - Industrial Digital Current Sensor w/CANbus interface | 0In Stock25 On Order Expected 30-Nov-26 | 100 A | Closed Loop | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | |||||
0In Stock | 50 A | Open Loop | Linear | 20 Hz, 30 Hz | +/- 0.25 % | 300 ms | - 30 C | + 60 C | |||||
Mfr: CSNV500M-125 TTI: CSNV500M-125 Honeywell Availability: 0In StockCurrent Sensors - Industrial 500A,T/H,MCU1,250K,3C5 CAN ID | 0In Stock | 500 A | Closed Loop | 0.5 % | 7 V | 18 V | - 40 C | + 85 C | |||||
Mfr: CSSV1500N-152D TTI: CSSV1500N-152D Honeywell Availability: 0In StockCurrent Sensors - Industrial 1500A ASIL C CURRENT SENSOR | 0In Stock | ||||||||||||
Mfr: CSNV500M-354M TTI: CSNV500M-354M Honeywell / MICRO SWITCH Current Sensors - Industrial 500A,T/H,MCU2,500K,3C4 | 0In Stock | 500 A | Closed Loop | 0.5 % | 7 V | 18 V | - 40 C | + 85 C | |||||
Mfr: CSHV400A-001 TTI: CSHV400A-001 Honeywell Availability: 0In StockCurrent Sensors - Industrial CSHV400A-001 CURRENT SENSOR | 0In Stock | 400 A | Open Loop | 1 % | 4.5 V | 5.5 V | - 40 C | + 125 C | |||||
Mfr: SSD-250A-C-T TTI: SSD-250A-C-T Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-250A-C CURRENT SENSOR | 0In Stock | ||||||||||||
Mfr: SSD-1000A-C TTI: SSD-1000A-C Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-C CURRENT SENSOR | 0In Stock | 1 kA | Digital | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | |||||
Mfr: CSNV500N-155 TTI: CSNV500N-155 Honeywell / MICRO SWITCH Availability: 0In StockCurrent Sensors - Industrial 500A,T/H METL BUSHG,MCU1,500K | 0In Stock | 500 A | Closed Loop | 0.5 % | 7 V | 18 V | - 40 C | + 85 C | |||||
Mfr: 8SHT-601-E TTI: 8SHT-601-E Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT XFRM, 600:5, 50VA | 0In Stock | 195 V | 250 V | ||||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 7 s | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | |||||||
0In Stock | 50 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | |||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | |||||||
Mfr: ECSH31F.08D TTI: ECSH31F.08D Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENTSENSOR | 0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | ||||||
Mfr: 7SHT-601-E TTI: 7SHT-601-E Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT XFRM,600:5,30VA, 2.5" | 0In Stock | 600 A | |||||||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Open Loop | 20 Hz to 100 Hz | 0.25 % | 300 ms | - 30 C | + 60 C | ||||||
Mfr: SSD-1000A-R TTI: SSD-1000A-R Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-R CURRENT SENSOR | 0In Stock | 1 kA | Digital | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | |||||
Mfr: CSNV700N-456 TTI: CSNV700N-456 Honeywell Availability: 0In StockCurrent Sensors - Industrial FLUX GATE CURRENT SENSOR | 0In Stock | 700 A | Closed Loop | 0.5 % | 7 V | 32 V | - 40 C | + 85 C | |||||
0In Stock | 5 A | Open Loop | Linear | 20 Hz, 30 Hz | +/- 0.25 % | 300 ms | - 40 C | + 85 C | |||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C |