Limit Switches
9,845 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZV6-2RN34 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches SW 1NC 1NO SPDT 15A Top Roller PLGR ACTR | 0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 10.84 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Medium Duty Limit Switch | |||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 250 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||||
0In Stock | Non-Illuminated | SPDT | Side | 1 A | 125 VAC | 1, 3, 4, 4X, 6, 6P, 7, 13 | Screw | Conduit (3/4 in) | Explosion-Proof Switch | |||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 1 A | 125 VAC | 1.25 N | Screw | |||||||||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | 0.5 N | 1, 7 | Screw | Chassis Mount | IP1, IP7, IP9 | Micro Switch | ||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 44.48 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||||
Mfr: BZV6-2RQ62 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches SW 1NC 1NO SPDT Low Force Rod Actr | 0In Stock | Non-Illuminated | SPDT | Rod | 15 A | 600 VAC | 250 VDC | 0.56 N | 1 | Quick Connect | IP40 | |||||||||
0In Stock | Non-Illuminated | SPST | Lever | 5 A | 250 VAC | 250 VDC | 19.6 N | Screw | Panel Mount | IP65 | Standard | HL5050 | ||||||||
0In Stock | Non-Illuminated | Plunger | 10 mA | 24 VAC | 12 VDC | 0.49 N | Wire Lead | Panel Mount | IP67 | Safety Door Key Switch | D5A5210 | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 5 A | 600 VAC | 125 VDC | 3.5 lb | Screw | General Purpose Limit Switch | D4A2717N | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 125 VAC | 42.24 oz | Screw | IP67 | Enclosed Limit Switch | 1774961 D4E1C20N | ||||||||||
0In Stock | Non-Illuminated | |||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Side | 4 A | 250 VAC | 1, 4, 6, 7, 9, 12, 13 | Cable | IP66 | Limit Switches | |||||||||||
0In Stock | Non-Illuminated | 0.5 N | ||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 3, 4, 6, 7, 9, 13 | Wire Lead | Panel Mount | IP67 | Miniature | ||||||||
0In Stock | Non-Illuminated | D4A3310N | ||||||||||||||||||
0In Stock | Non-Illuminated | D4B2A70N | ||||||||||||||||||
0In Stock | Non-Illuminated | 445300020 | ||||||||||||||||||
Mfr: D4JL-4RFA-D7-01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches | 0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | Guard Lock Safety Door Switch | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | Universal Tongue Operated Safety Interlock Switch | 445010520 | |||||||||
0In Stock | Non-Illuminated | D4N1226 | ||||||||||||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 100 VAC | 24 VDC | 6 | Screw | Screw | IP67 | Versatile Safety Interlock Switch | 445191270 | |||||||||
0In Stock | Non-Illuminated | 4 NC + 1 NO | 2 A, 5 A | 24 VAC, 100 VAC | 24 VDC | 6 | Screw | Screw | IP67 | Versatile Safety Interlock Switch | 445191400 | |||||||||
0In Stock | Non-Illuminated | 4 NC + 1 NO | 2 A, 5 A | 100 VAC, 110 VAC | 24 VDC | 6 | Screw | Screw | IP67 | Versatile Safety Interlock Switch | 445191440 |