Limit Switches
9,845 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLSZLS1106PR TTI: TLSZLS1106PR TE Connectivity / Alcoswitch Availability: 0In StockLimit Switches LS Z SLOW OFFSET ROLLER V2 4A 1NO + 1NC | 0In Stock | Non-Illuminated | SPST | Roller | 1 A, 4 A | 230 VAC | 24 VDC | 918 g | Screw | Screw | IP65, IP67 | Each | 2483581-8 | |||||||
Mfr: BZE6-2RN72 TTI: BZE6-2RN72 Honeywell Availability: 0In StockLimit Switches 0.5-14NPT Plunger 1NC/1NO SPDT | 0In Stock | Non-Illuminated | SPDT | Plunger | 1 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Medium Duty Limit Switch | |||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Medium Duty Limit Switch | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 480 VAC | 550 VDC | 0.21 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | Medium Duty Limit Switch | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 0.51 N | Wire Lead | |||||||||||||
Mfr: TLSTNS0215PB TTI: TLSTNS0215PB TE Connectivity / Alcoswitch Availability: 0In StockLimit Switches LS T SNAP ADJ. ROD 4A 2 NC | 0In Stock | Non-Illuminated | SPST | Rod | 1 A, 4 A | 230 VAC | 24 VDC | 20 g | Screw | Screw | IP65, IP67 | Each | 1-2483582-3 | |||||||
Mfr: TLSZLS0202PD TTI: TLSZLS0202PD TE Connectivity / Alcoswitch Availability: 0In StockLimit Switches LS Z SLOW ROLLER 4A 2 NC | 0In Stock | Non-Illuminated | SPST | Roller | 1 A, 4 A | 230 VAC | 24 VDC | 918 g | Screw | Screw | IP65, IP67 | Each | 2483581-9 | |||||||
Mfr: TLSZLS1101SD TTI: TLSZLS1101SD TE Connectivity / Alcoswitch Availability: 0In StockLimit Switches LS Z SLOW PLUNGER 4A 1NO + 1NC | 0In Stock | Non-Illuminated | SPST | Plunger | 1 A, 4 A | 230 VAC | 24 VDC | 918 g | Screw | Screw | IP65, IP67 | Each | 1-2483581-4 | |||||||
Mfr: TLSZLS1103SD TTI: TLSZLS1103SD TE Connectivity / Alcoswitch Availability: 0In StockLimit Switches LS Z SLOW PLUNGER CENTRAL M 4A 1NO + 1NC | 0In Stock | Non-Illuminated | SPST | Plunger | 1 A, 4 A | 230 VAC | 24 VDC | 918 g | Screw | Screw | IP65, IP67 | Each | 1-2483581-6 | |||||||
Mfr: TLSZNS0204PD TTI: TLSZNS0204PD TE Connectivity / Alcoswitch Availability: 0In StockLimit Switches LS Z SNAP ROLLER CENTRAL MOUNT 4A 2 NC | 0In Stock | Non-Illuminated | SPST | Roller | 1 A, 4 A | 230 VAC | 24 VDC | 918 g | Screw | Screw | IP65, IP67 | Each | 2-2483581-6 | |||||||
Mfr: TLSZNS1101SD TTI: TLSZNS1101SD TE Connectivity / Alcoswitch Availability: 0In StockLimit Switches LS Z SNAP PLUNGER 4A 1NO + 1NC | 0In Stock | Non-Illuminated | SPST | Plunger | 1 A, 4 A | 230 VAC | 24 VDC | 918 g | Screw | Screw | IP65, IP67 | Each | 2-2483581-9 | |||||||
Mfr: TLSZNS1115PB TTI: TLSZNS1115PB TE Connectivity / Alcoswitch Availability: 0In StockLimit Switches LS Z SNAP ADJ. ROD 4A 1NO + 1NC | 0In Stock | Non-Illuminated | SPST | Rod | 1 A, 4 A | 230 VAC | 24 VDC | 20 g | Screw | Screw | IP65, IP67 | Each | 2-2483581-0 | |||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 300 VAC | 250 VDC | 9.8 N | 1, 12, 13 | Screw | Conduit (1/2 in) | IP65 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 100 mA | 125 VAC | 30 VDC | 11.76 N | Screw | Chassis Mount | IP67 | Medium Duty Limit Switch | |||||||||
0In Stock | Non-Illuminated | |||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | |||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Quick Connect | Each | ||||||||||
Mfr: BZE6-RN2X1 TTI: BZE6-RN2X1 Honeywell Availability: 0In StockLimit Switches Limit Switch E6 ENCLOSURES | 0In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 4.45 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Medium-Duty Limit Switches | Each | ||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 250 VAC | 250 VDC | 13.34 N | 1 | Screw | IP40 | Medium Duty Limit Switch | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.28 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | Chassis Mount | IP66 | Global Limit Switch | Each |