SAMXD - Joysticks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SAMXDH4MS11 TTI: Not Assigned C&K Availability: 0In StockJoysticks 4 Way Middle Actuator Square 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Tray | ||||||||||||
Mfr: SAMXDH2LR14SP TTI: Not Assigned C&K Availability: 0In StockJoysticks 2 Way Left Actuator Round Spring Pin 30K cycles 5.3:1.5 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Tray | ||||||||||||
Mfr: SAMXDH2LR10 TTI: Not Assigned C&K Availability: 0In StockJoysticks 2 Way Left Actuator Round 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Tray | ||||||||||||
Mfr: SAMXDH2LR10SP TTI: Not Assigned C&K Availability: 0In StockJoysticks 2 Way Left Actuator Round Spring Pin 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Tray | ||||||||||||
Mfr: SAMXDH2LS11 TTI: Not Assigned C&K Availability: 0In StockJoysticks 2 Way Left Actuator Square 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Tray | ||||||||||||
Mfr: SAMXDH2MR14SP TTI: Not Assigned C&K Availability: 0In StockJoysticks 2 Way Middle Actuator Round Spring Pin 30K cycles 5.3:1.5 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Tray | ||||||||||||
Mfr: SAMXDH2MR10SP TTI: Not Assigned C&K Availability: 0In StockJoysticks 2 Way Middle Actuator Round Spring Pin 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Tray | ||||||||||||
Mfr: SAMXDH4MR11SP TTI: Not Assigned C&K Joysticks 4 Way Middle Actuator Round Spring Pin 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Tray |