Interlock Switches
1,283 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Form | Switch Function | Contact Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Power Rating | Termination Style | Key Type | Number of Positions | Housing Material | IP Rating | Operating Force | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D4NL-4GDG-B4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4SL-N3DFA-N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3DFAN | |||||||||
Mfr: D4SL-N3DFG-N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3DFGN | |||||||||
Mfr: D4SL-N3EFG-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3EFGDN | |||||||||
Mfr: D4SL-N3GFA-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3GFAD4N | |||||||||
Mfr: D4SL-N3HFA-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3HFAD | |||||||||
Mfr: D4SL-N3HFA-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3HFAD4N | |||||||||
Mfr: D4SL-N3HFA-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3HFADN | |||||||||
Mfr: D4SL-N3HFG-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4SLN3HFGDN | |||||||||||||||||
Mfr: D4SL-N4GFG-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4GFGD4N | |||||||||
Mfr: D4NL-4HDG-B4-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4HFA-B4-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4HFA-B-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4HFG-B-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
0In Stock | 3PDT | 3 A | 250 VAC | 250 VDC | Screw | IP67 | 60 N | Safety Door Switch | D4NS1DD | ||||||||||
0In Stock | D4NS4AF | ||||||||||||||||||
Mfr: D4SL-N2BFG-N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2BFGN | |||||||||
Mfr: D4SL-N4PDA-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4PDAD4N | |||||||||
Mfr: D4SL-N4PDG-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4PDGD | |||||||||
Mfr: D4SL-N4PFA-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4PFAD4N | |||||||||
Mfr: D4SL-N4QDG-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4QDGD4N | |||||||||
Mfr: D4SL-N2HDG-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2HDGD | |||||||||
Mfr: D4NL-1DFB-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4SL-N2HFG-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2HFGD4N | |||||||||
Mfr: D4SL-N2NDA-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2NDADN |