Interlock Switches
1,283 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Form | Switch Function | Contact Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Power Rating | Termination Style | Key Type | Number of Positions | Housing Material | IP Rating | Operating Force | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D4NL-2BFG-B TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineInterlock Switches Limit Switch | Not Available Online | 430522 D4NL2BFGB | |||||||||||||||||
Mfr: D4NL-2EDG-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches DoorSwitch 2NC/1NO& 1NS/1NOslow | 0In Stock | 651580 D4NL2EDGB | |||||||||||||||||
Mfr: D4NL-4GDA-B4-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches 3NC+1NC/1NO Metal head SOL.RLS | 0In Stock | 646204 11025-0190 D4NL4GDAB4NPT | |||||||||||||||||
0In Stock | 645119 D4NS9BF | ||||||||||||||||||
0In Stock | D4NS5AF | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: 44531-0100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches MC-S1PC3 | 0In Stock | SPDT | 100 mA | 230 VAC | 24 VDC | Cable | IP67 | 445310100 | |||||||||||
0In Stock | DPDT | 3 A | 240 VAC, 600 VAC | 250 VDC | Screw | Keylocks | Zinc | ||||||||||||
Not Available Online | DPDT | 10 A | 500 VAC | Screw | Plastic | ||||||||||||||
0In Stock | 3PDT | 6 A | 120 VAC, 240 VAC | 125 VDC | Screw | Switchlock | Plastic | ||||||||||||
0In Stock | 3P3T | 6 A | 120 VAC, 240 VAC | 125 VDC | Screw | Switchlock | Plastic | ||||||||||||
0In Stock | DPDT | 10 A | 600 VAC | Screw | IP67 | 19.61 N | 326653 366578 D4BS1AFS | ||||||||||||
Mfr: D4SL-N4GFG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4GFGD4 | |||||||||
Mfr: D40R-LPB-21-05 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 1 NO + 2 NC | 30 mA | 24 VDC | Wire Lead | IP69K | Elongated Sensor | D40RLPB2105 | |||||||||||
Mfr: D40R-LPB-21-M12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D40RLPB21M12 | |||||||||||||||||
Mfr: D4SL-N3NDA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3NDAD4 | |||||||||
Mfr: D4SL-N4FFG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4FFGD4 | |||||||||
Mfr: D4SL-N2PFA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2PFAD4 | |||||||||
Mfr: D4SL-N2RDA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2RDAD4 | |||||||||
Mfr: D4SL-N3FFG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3FFGD4 | |||||||||
Mfr: D4SL-N3QFA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3QFAD4 | |||||||||
Mfr: D4SL-N3RDG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3RDGD4 | |||||||||
Mfr: D4SL-N4EDA-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4SLN4EDAD | |||||||||||||||||
Not Available Online | SPDT | ON - (OFF), OFF - (ON) | 16 A | 250 VAC | Screw | IP40 | 2.94 N | Door Switch | D2D-1002BYOMZ D2D1002 D2D1002NC D2D1002BYOMZ |