Interlock Switches
1,283 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Form | Switch Function | Contact Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Power Rating | Termination Style | Key Type | Number of Positions | Housing Material | IP Rating | Operating Force | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D4NL-4EFG-B4-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
0In Stock | SPDT | 10 A | 600 VAC | 250 VDC | Wire Lead | Switchlock | Plastic | ||||||||||||
0In Stock | |||||||||||||||||||
Mfr: D4SL-N3RFA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3RFAD4 | |||||||||
Mfr: D4SL-N4NFA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4NFAD4 | |||||||||
Mfr: D4NL-1BDA-B4S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4NL1BDAB4S | |||||||||||||||||
0In Stock | Wire Lead | ||||||||||||||||||
Mfr: D4GS-N4R-5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches SLIM SAFETY RELAY LS 3NC HORZ 5M | 0In Stock | 367103 D4GSN4R5 | |||||||||||||||||
Mfr: D4NL-1BFA-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches Interlock | 0In Stock | DPDT | 10 A | 230 VAC | 24 VDC | Screw | 430497 D4NL1BFAB | ||||||||||||
Mfr: D4NL-2AFA-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches Door Switch 1NC/1NO Slo | 0In Stock | 430495 D4NL2AFAB | |||||||||||||||||
Mfr: D4NL-2DFG-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches Safety Door Switch | 0In Stock | 4P4T | 10 A | 240 VAC | 250 VDC | Wire Lead | 430528 D4NL2DFGB | ||||||||||||
Mfr: D4NL-2ADA-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4NL2ADAB | |||||||||||||||||
Mfr: D4SL-N3FFA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3FFAD4 | |||||||||
Mfr: D4SL-N4QFA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4QFAD4 | |||||||||
Mfr: D4NL-2FFA-B4S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches Omron | 0In Stock | D4NL2FFAB4S | |||||||||||||||||
Mfr: D4SL-N2NDA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2NDAD4 | |||||||||
Mfr: 44538-0040 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 4 A | 230 VAC | 24 VDC | Screw | IP67 | 25 N | Universal Tongue Operated Safety Interlock Switch | 445380040 | |||||||||
Mfr: 44538-0320 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DPDT | 4 A | 230 VAC | 24 VDC | Screw | IP67 | 25 N | Universal Tongue Operated Safety Interlock Switch | 445380320 | |||||||||
Mfr: D4SL-N3RFG-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3RFGD4N | |||||||||
Mfr: D4SL-N3SFA-N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3SFAN | |||||||||
Mfr: D4NS-4AD-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4NS4ADNPT | |||||||||||||||||
0In Stock | SPDT | 3 A | 250 VAC | 250 VDC | Screw | IP67 | 60 N | Safety Door Switch | D4NS4EF | ||||||||||
Mfr: D4SL-N4NFG-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4NFGDN | |||||||||
Mfr: D4SL-N2DFG TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2DFG | |||||||||
Mfr: D4NL-2HFA-BS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch |