Interlock Switches
1,283 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Form | Switch Function | Contact Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Power Rating | Termination Style | Key Type | Number of Positions | Housing Material | IP Rating | Operating Force | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D4SL-N4UFG-N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4UFGN | |||||||||
Mfr: D4NL-1GFG-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-1HDA-B4S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-2AFB-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-2BFA-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4NL2BFAB | |||||||||||||||||
Mfr: D4SL-N2SFA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2SFA | |||||||||
Mfr: D4SL-N2SFG TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2SFG | |||||||||
Mfr: D4SL-N2TFA-N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2TFAN | |||||||||
Mfr: D4SL-N2VFG TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineInterlock Switches | Not Available Online | D4SLN2VFG | |||||||||||||||||
Mfr: D4NL-2CFH-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-2EFG-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | ||||||||||||||||||
Mfr: D4NL-4AFG-B-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4BFH-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4CFG-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4NL4CFGB | |||||||||||||||||
Mfr: D4NL-4DFG-B-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4EFB-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4EFH-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4FDA-B4-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4BL-4DRA-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 3P3T | 3 A | 250 VAC | 24 VDC | Screw | IP67 | 19.61 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4BL-4DRG-A-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 3P3T | 6 A | 115 VAC | 24 VDC | Screw | IP67 | 19.61 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4SL-N2QFG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2QFGD4 | |||||||||
Mfr: D4SL-N3EDG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4SLN3EDGD4 | |||||||||||||||||
Mfr: D4SL-N4NDA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4NDAD4 | |||||||||
Mfr: D4SL-N4NFG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4NFGD4 | |||||||||
Mfr: D4SL-N4QDA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4QDAD4 |