Interlock Switches
1,283 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Form | Switch Function | Contact Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Power Rating | Termination Style | Key Type | Number of Positions | Housing Material | IP Rating | Operating Force | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D4NL-4HFA-B4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-4HFG-B4-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
0In Stock | D4NS4AD | ||||||||||||||||||
0In Stock | SPDT | 3 A | 250 VAC | 250 VDC | Screw | IP67 | 60 N | Safety Door Switch | D4NS8EF | ||||||||||
Mfr: D4SL-N4HFG-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4HFGDN | |||||||||
Mfr: D4SL-N4NDG-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4NDGDN | |||||||||
Mfr: D4SL-N4NFG-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4NFGD | |||||||||
Mfr: D4SL-N4PFG-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4PFGD | |||||||||
Mfr: D4SL-N4PFG-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4PFGDN | |||||||||
Mfr: D4SL-N2EFA-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2EFADN | |||||||||
Mfr: D4SL-N2EFG-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2EFGD4N | |||||||||
Mfr: D4SL-N2EFG-DN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2EFGDN | |||||||||
Mfr: D4NL-1CFA-B4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-1CFA-BS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4SL-N2NDA-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2NDAD4N | |||||||||
Mfr: D4SL-N2PFA-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2PFAD | |||||||||
Mfr: D4SL-N4QFA-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4QFAD4N | |||||||||
Mfr: D4NL-1EFG-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-2CFB-B4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-2CFG-B4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4SL-N2QDG-D4N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Connector | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2QDGD4N | |||||||||
Mfr: D4SL-N2TFG TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2TFG | |||||||||
Mfr: D4SL-N3AFA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | SPDT | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN3AFA | |||||||||
Mfr: D4NL-2EFA-B4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P4T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch | ||||||||||
Mfr: D4NL-2FFA-B4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P5T | 270 mA, 3 A | 240 VAC | 250 VDC | Screw | IP67 | 60 N | Guard Lock Safety Door Switch |