Disconnect Switches
2,645 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Quick Connect | 30 A | 600 VAC | - 20 C | + 50 C | LM3030 | ||||||||
0In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Quick Connect | 60 A | 600 VAC | - 20 C | + 50 C | LM3060 | ||||||||
0In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Screw | 200 A | 600 VAC | - 20 C | + 50 C | LM3200 | ||||||||
0In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Quick Connect | 60 A | 600 VAC | - 20 C | + 50 C | LM3060 | ||||||||
Mfr: 2484-16-BX TTI: 2484-16-BX Littelfuse Availability: 0In StockDisconnect Switches SW ROT MAST DISC 2POS LEVER #8 | 0In Stock | Battery Disconnect Switch | 1 Pole | Through Hole | Screw | Lever | SPST | 175 A | 36 VDC | - 40 C | + 80 C | IP54, IPX7 | |||||
Mfr: CCP2-3-60CF TTI: CCP2-3-60CF Bussmann / Eaton Availability: 0In StockDisconnect Switches 3 POLE CLASS CF COMPCT CIRC PROTECTR | 0In Stock | 3 Pole | DIN Rail Mount | Spring Terminal | Handle | DPST | 60 A | CCP2-CF | |||||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Panel Mount | Quick Connect | Handle | SPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67, IPX9K | ||||||
0In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Quick Connect | 30 A | 600 VAC | - 20 C | + 50 C | LM3030 | ||||||||
Mfr: 880175-0002 TTI: 880175-0002 Littelfuse Availability: 0In StockDisconnect Switches SWITCH MASTER TR 2 POLE 500A. | 0In Stock | Battery Disconnect | 2 Pole | Panel Mount | Stud | Knob | DPST | 500 A | 32 VDC | - 50 C | + 105 C | IP69X | Switch | ||||
Mfr: LS6R0400CBD00L TTI: LS6R0400CBD00L Littelfuse Availability: 0In StockDisconnect Switches DC SWITCH 1500VDC 400A 2P | 0In Stock | 2 Pole | Panel Mount | Screw | 400 A | 1.5 kVDC | - 20 C | + 50 C | LS6R0400 | ||||||||
Mfr: CCP2R-2-30CF TTI: CCP2R-2-30CF Bussmann / Eaton Availability: 0In StockDisconnect Switches 2 POLE 225A CLASS CF COMPCT CIRC PROTECTR | 0In Stock | 2 Pole | DIN Rail Mount | Spring Terminal | Handle | DPST | 30 A | CCP2-CF | |||||||||
Mfr: CCP2S-2-60CF TTI: CCP2S-2-60CF Bussmann / Eaton Availability: 0In StockDisconnect Switches 2 POLE 225A CLASS CF COMPCT CIRC PROTECTR | 0In Stock | 2 Pole | DIN Rail Mount | Spring Terminal | Handle | DPST | 60 A | CCP2-CF | |||||||||
0In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Quick Connect | 200 A | 600 VAC | - 20 C | + 50 C | LM3200 | ||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Panel Mount | Quick Connect | Handle | DPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67, IPX9K | ||||||
Mfr: CCP2-1-30CC TTI: CCP2-1-30CC Bussmann / Eaton Availability: 0In StockDisconnect Switches 1 POLE CLASS CC COMPCT CIRC PROTECTR | 0In Stock | 1 Pole | 30 A | CCP2-CF | |||||||||||||
0In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Quick Connect | 200 A | 600 VAC | - 20 C | + 50 C | LM3200 | ||||||||
0In Stock | Battery Disconnect | Panel Mount | Stud | Handle | SPST | 100 A | IP4X | ||||||||||
0In Stock | Class J Fuse Disconnect Switch | 3 Pole | Panel Mount | Quick Connect | 30 A | 600 VAC | - 20 C | + 50 C | LM3030 | ||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | Panel Mount | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | ER3R |