Cable Pull Switches
356 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
0In Stock | Hazardous Location | Cable | 1 Cable | SPDT | ON - (OFF), OFF - (ON) | 100 mA | 600 VAC | 250 VDC | Chassis Mount | Connector | - 20 C | + 40 C | IP67 | Non-Illuminated | ||||||||||||||
0In Stock | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | |||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | OFF - (ON) | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | Cable Pull | 1 Cable | SPDT | 6 A | 600 VAC | 250 VDC | Chassis Mount, 1/2 in NPT | Screw | - 1 C | + 70 C | Non-Illuminated | |||||||||||||||||
0In Stock | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
0In Stock | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
Mfr: 44506-5121 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER6022-021NLAC 445065121 | ||||||||||||||||||||||||||
Mfr: 44506-5220 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER6022-021NE | 0In Stock | ER6022-021NE 445065220 | ||||||||||||||||||||||||||
Mfr: 44506-5810 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Stainless Steel | ER6022-022MSS 445065810 | ||||||||||||
Mfr: 44506-5880 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Not Included | Stainless Steel | ER6022-031NESS 445065880 | ||||||||||||
Mfr: 44506-6500 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1022-042MLR 445066500 | ||||||||||||||||||||||||||
Mfr: 44506-6590 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1022-042NELR-QD 445066590 | ||||||||||||||||||||||||||
Mfr: 44506-7420 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineCable Pull Switches ER1032-042NEL | Not Available Online | 4 NC + 2 NO | Chassis Mount, 1/2 in NPT x 4 | E-Stop Included, Indicator Beacon Included | ER1032-042NEL 445067420 | |||||||||||||||||||||||
Mfr: 44506-0280 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | XER6019-02SC6 445060280 | ||||||||||||||||||||||||||
Mfr: 44506-5180 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022NL 445065180 | |||||||||||||
Mfr: 44506-5210 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER6022-021ME | 0In Stock | ER6022-021ME 445065210 | ||||||||||||||||||||||||||
Mfr: 44506-5450 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031MEL 445065450 |