UPS - Uninterruptible Power Supplies
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Output Power | Output Voltage | Runtime-Full Load | Number of Outlets | Mounting Style | Input Voltage | Connector Type | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14In Stock | Phoenix Contact | 480 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 40 mm | 130 mm | QUINT-UPS | |||||
87In Stock | Phoenix Contact | 24 VDC | 1 Outlet | DIN Rail | 24 VDC | 4.9 in | 120 mm | 169 mm | QUINT-UPS | QUINT-UPS/_24DC/_24DC/10/3.4AH QUINTUPS24DC24DC1034AH | ||||||
115In Stock | Phoenix Contact | 480 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 40 mm | 130 mm | QUINT-UPS | |||||
9In Stock | Phoenix Contact | 24 VDC | 1 Outlet | DIN Rail | 24 VDC | 4.9 in | 35 mm | 130 mm | QUINT-UPS | QUINT-UPS/_24DC/_24DC/10 QUINTUPS24DC24DC10 | ||||||
4In Stock | Phoenix Contact | 24 VDC | 1 Outlet | DIN Rail | 24 VDC | 4.9 in | 40 mm | 130 mm | QUINT-UPS | QUINT-UPS/_24DC/_24DC/20 QUINTUPS24DC24DC20 | ||||||
176In Stock | Phoenix Contact | 480 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 40 mm | 130 mm | QUINT-UPS | |||||
6In Stock | Phoenix Contact | 480 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 68 mm | 130 mm | TRIO-UPS | ||||||||
33In Stock | Phoenix Contact | 24 VDC | 5 min | 1 Outlet | DIN Rail | 24 VDC | 88 mm | 138 mm | QUINT-UPS | QUINT-UPS/_24DC/_24DC/_5/1.3AH QUINTUPS24DC24DC513AH | ||||||
16In Stock | Phoenix Contact | 960 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 47 mm | 130 mm | QUINT-UPS | |||||
29In Stock | Phoenix Contact | 960 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 47 mm | 130 mm | QUINT-UPS | |||||
2In Stock | Phoenix Contact | 240 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 35 mm | 130 mm | QUINT-UPS | |||||
1In Stock | Phoenix Contact | 60 W | 24 VDC | 5 min | 1 Outlet | DIN Rail | 24 VDC | 84 mm | 110 mm | 90 mm | UNO-UPS | |||||
2In Stock | Phoenix Contact | 24 VDC | 30 min | 1 Outlet | DIN Rail | 24 VDC | 4.9 in | 47 mm | 130 mm | QUINT-UPS | QUINT-UPS/_24DC/_24DC/40 QUINTUPS24DC24DC40 | |||||
0In Stock | Phoenix Contact | 1 kVA | 120 VAC, 230 VAC | DIN Rail | 90 VAC to 264 VAC | QUINT-UPS | ||||||||||
0In Stock | Phoenix Contact | 120 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 35 mm | 130 mm | QUINT-UPS | |||||
0In Stock | Phoenix Contact | 480 W | 24 VDC | DIN Rail | 24 VDC | 88 mm | 130 mm | TRIO-UPS | ||||||||
0In Stock | Phoenix Contact | 240 W | 48 VDC | DIN Rail | 100 VAC to 240 VAC | |||||||||||
0In Stock | Phoenix Contact | 24 VDC | DIN Rail | 100 VAC to 240 VAC | ||||||||||||
0In Stock | Phoenix Contact | 24 VDC | 1 Outlet | DIN Rail | 24 VDC | 4.6 in | 60 mm | 130 mm | TRIO-UPS | TRIO-UPS/1AC/24DC/_5 TRIOUPS1AC24DC5 | ||||||
0In Stock | Phoenix Contact | 500 VA | 120 VAC, 230 VAC | DIN Rail | 120 VAC, 230 VAC | |||||||||||
0In Stock | Phoenix Contact | 240 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 35 mm | 130 mm | QUINT-UPS | |||||
0In Stock | Phoenix Contact | 25 kVA | 100 V, 110 V, 120 V, 130 V | Chassis | 100 V, 110 V, 120 V, 130 V | Push-In | QUINT | |||||||||
0In Stock | Phoenix Contact | 750 VA / 600 W | 120 VAC | 1 Outlet | DIN Rail | 120 VAC | 210 mm | 170 mm | TRIO-UPS | |||||||
0In Stock | Phoenix Contact | 120 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 35 mm | 130 mm | QUINT-UPS | |||||
0In Stock | Phoenix Contact | 240 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 35 mm | 130 mm | QUINT-UPS |