Power Line Filters
7,316 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Flange Mount | Faston | 820 uA | W (3-20 Amp) | Bulk | 50 Hz, 60 Hz | 6609044-3 | |||||
102In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 500 uA | T (3-20 Amp) | Bulk | 50 Hz, 60 Hz | 6609046-7 | |||||
242In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 1 A | Flange Mount | Faston | 400 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 1VB3 | |||||
242In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 1 A | Flange Mount | Faston | 400 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-2 | |||||
13In Stock32 On Order Expected 24-Sep-26 | 1-Phase EMC/RFI Filter | 250 VAC | 20 A | Chassis Mount | Faston | 700 uA | K (20-40 Amp) | Bulk | 50 Hz, 60 Hz | 1-6609028-9 | |||||
Mfr: FN2090B-6-06 TTI: FN2090B-6-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 6A Fast-on Medical | 20In Stock | 1-Phase Two-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 0 A | FN2090 | Box | 0 Hz to 400 Hz | 802512-SF | ||||
82In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Flange Mount | Faston | 1 mA | K | Bulk | 50 Hz, 60 Hz | 1-6609028-3 | |||||
70In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 820 uA | W (3-20 Amp) | Bulk | 50 Hz, 60 Hz | 6609044-1 | |||||
157In Stock | Standard Filter | 250 VAC | 6 A | Panel Mount | Quick Connect | H (3-15 A) | Bulk | 6609012-3 | |||||||
21In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 40 A | Flange Mount | Stud | 1.25 mA | SK | Bulk | 50 Hz, 60 Hz | 1-6609036-6 | |||||
Mfr: 40VSK6 TTI: 1-6609036-6 TE Connectivity / AMP Availability: 21In StockPower Line Filters EMI/RFI Filters and Accessories | 21In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 40 A | Flange Mount | Stud | 1.25 mA | SK (20-40 Amp) | Bulk | 50 Hz, 60 Hz | |||||
261In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 5 A | Chassis Mount | Terminal Block | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-7 | |||||
4In Stock | 3-Phase EMI/EMC Filter | 250 VAC | 25 A | Chassis Mount | Terminal Block | 5.2 mA | FC (6-36 Amp) | Bulk | 50 Hz | ||||||
4In Stock | 3-Phase EMI/EMC Filter | 250 VAC | 25 A | Chassis Mount | Terminal Block | 5.2 mA | FC | Bulk | 50 Hz | 6609069-4 | |||||
Mfr: 3FB3 TTI: 9-1609095-0 TE Connectivity / P&B Availability: 23In Stock1,040 On Order Expected 05-Oct-26 Power Line Filters EMI/RFI Filters and Accessories | 23In Stock1,040 On Order Expected 05-Oct-26 | 1-Phase EMC/RFI Filter | 277 VAC | 3 A | Chassis Mount | Faston | 280 uA | Bulk | 50 Hz, 60 Hz | 3FB3 | |||||
27In Stock | Accessories | Bulk | 1609140-3 | ||||||||||||
18In Stock | Power Line Filter | 250 VAC | 20 A | Chassis Mount | Screw | 380 uA | Q (3-20 Amp) | Each | 50 Hz, 60 Hz | 6609048-9 | |||||
78In Stock | 1-Phase EMC/RFI Filter | 250 VAC, 250 VDC | 20 A | Chassis Mount | Faston | 360 mA | SB | Bulk | 50 Hz, 60 Hz | 1-1609034-9 | |||||
16In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 5 A | Chassis Mount | Terminal Block | 700 uA | K (1-10 Amp) | Bulk | 50 Hz, 60 Hz | 6609028-9 | |||||
78In Stock | 1-Phase EMC/RFI Filter | 250 VAC, 250 VDC | 20 A | Chassis Mount | Faston | 360 mA | Bulk | 50 Hz, 60 Hz | 20VSB1 | ||||||
100In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Flange Mount | Faston | 700 uA | R (1-20 Amp) | Bulk | 50 Hz, 60 Hz | 1-6609032-3 | |||||
Mfr: 10VK1 TTI: 1-6609028-3 TE Connectivity / AMP Availability: 82In StockPower Line Filters EMI/RFI Filters and Accessories | 82In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Flange Mount | Faston | 1 mA | K (1-10 Amp) | Bulk | 50 Hz, 60 Hz | 10VK1 | ||||
157In Stock | Standard Filter | 250 VAC | 6 A | Panel Mount | Quick Connect | 5 uA | H (3-15 Amp) | Bulk | 50 Hz, 60 Hz | 6EH1 | |||||
23In Stock1,040 On Order Expected 05-Oct-26 | 1-Phase EMC/RFI Filter | 277 VAC | 3 A | Chassis Mount | Faston | 280 uA | Bulk | 50 Hz, 60 Hz | 9-1609095-0 | ||||||
7In Stock | EMI/RFI Filter | 250 VAC | 6 A | Chassis Mount | Screw | 820 uA | W (3-20 Amp) | Bulk | 50 Hz, 60 Hz | 6609044-2 |