Power Meters & Energy Meters
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Phases | Input Voltage | Frequency | Input Current | Mounting Style | Accuracy Class | Supply Voltage - Min | Supply Voltage - Max | Display Type | Interface Type | IP Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |||||
0In Stock | DC Energy Meter | 150 VDC to 1 kVDC | 6.5 A to 650 A | DIN Rail | 19.2 VDC | 36 VDC | LCD | RS-485 | IP20 | ||||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | ||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RJ45 | IP20 | |||||||
Mfr: ACM20-5-AC1-G-F-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | |||||||||||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RJ45 | IP20, IP54 | |||||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RJ45 | IP20, IP54 | |||||||
Not Available Online | EEM | EEM-MA400 EEMMA400 | |||||||||||||||
Not Available Online | Power Meter | ||||||||||||||||
Not Available Online | Power Meter | ||||||||||||||||
Mfr: EEM-MB370-PN TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | IP20, IP54 | ||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | IP20, IP40 | ||||||
Not Available Online | Power Meter | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | EEM-MA600-24DC | ||||||||||||||||
Not Available Online | EEM | EEM-MA250 EEMMA250 | |||||||||||||||
Mfr: DCM20-1-DC5-G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | Panel Mount | LED, 4 Digit, Green | DCM20 | ||||||||||||
Mfr: EEM-MA370-R TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP40 | ||||
Mfr: EEM-MA770-EIP TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | |||||
Mfr: EEM-MA771-PN TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | ||||||
Mfr: EE2018-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | Single Phase | 60 Hz | 5 A | DIN Rail | |||||||||||
Mfr: C10930-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | 3-Phase | 60 Hz | 5 A | DIN Rail | |||||||||||
Not Available Online | Power Meter |