Unmanaged Ethernet Switches
229 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 19 mA | 84 mm x 22.5 mm x 117 mm | |||||
2,429In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 28 mA | 92 mm x 22.5 mm x 140.4 mm | |||||
1,095In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 266 mA | 40 mm x 92 mm x 140.4 mm | |||||
80In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 311 mA | 22.5 mm x 84 mm x 117 mm | |||||
71In Stock | 5 x M12 | 10 Mb/s, 100 Mb/s | M12 | 9 V | 32 V | - 40 C | + 70 C | 40 mA | 200 mm x 30 mm x 41 mm | FL_SWITCH_1605_M12 FLSWITCH1605M12 | ||||
Mfr: 20774080000 TTI: 20774080000 HARTING Availability: 84In Stock199 On Order Expected 05-Mar-27 Unmanaged Ethernet Switches Ha-VIS eCon 4080GBT-BXT | 84In Stock199 On Order Expected 05-Mar-27 | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 12 V | 60 V | - 40 C | + 70 C | 3.3 W | 130 mA | ||||
6In Stock10 On Order Expected 24-Dec-26 | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
Mfr: 24054026400 TTI: 24054026400 HARTING Availability: 1In StockUnmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch w/ Gigabit up-link IP30 | 1In Stock | 8 x RJ45 | 100 Mb/s | 16.8 V | 60 V | - 40 C | + 70 C | 2.2 W | 145 mA | 33 mm x 130 mm x 64.5 mm | ||||
Mfr: 24050026400 TTI: 24050026400 HARTING Availability: 1In StockUnmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45) | 1In Stock | 8 x RJ45 | 100 Mb/s | 16.8 V | 60 V | - 40 C | + 70 C | 2.2 W | 96 mA | 33 mm x 130 mm x 64.5 mm | ||||
Mfr: 1120361003 TTI: 1120361003 Molex Availability: 5In StockUnmanaged Ethernet Switches IP20 Unmanaged Ethernet Switch, 8 Ports, 10/100/1000Mb Data Speed | 5In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 24 V | 24 V | - 40 C | + 70 C | 46 mm x 116 mm x 99.6 mm | 1120361003 01120361003 DRL-280MG | ||||
Mfr: 20776170000 TTI: 20776170000 HARTING Availability: 1In StockUnmanaged Ethernet Switches Ha-VIS eCon 4017GBT-MXT-SPE | 1In Stock | 8 x M12 | 100 Mb/s, 1 Gb/s | 24 VDC | 48 VDC | - 40 C | + 70 C | 3.2 W | 70 mA, 130 mA | 191 mm x 60 mm x 42 mm | ||||
Mfr: 24024080000 TTI: 24024080000 HARTING Availability: 1In StockUnmanaged Ethernet Switches RJ45 SWITCH | 1In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1000 Mb/s | 9 V | 60 V | - 40 C | + 70 C | 3.12 W | 68 mA, 130 mA | 27.3 mm x 60 mm x 113.5 mm | ||||
Mfr: 24024080010 TTI: 24024080010 HARTING Availability: 1In StockUnmanaged Ethernet Switches RJ45 SWITCH | 1In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1000 Mb/s | 9 V | 60 V | 0 C | + 55 C | 3.12 W | 68 mA, 130 mA | 27.3 mm x 60 mm x 113.5 mm | ||||
Mfr: 1120361003 TTI: 112036-1003 Molex Availability: 5In StockUnmanaged Ethernet Switches IP20 Unmanaged Ethernet Switch, 8 Ports, 10/100/1000Mb Data Speed | 5In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 24 V | 24 V | - 40 C | + 70 C | 46 mm x 116 mm x 99.6 mm | 1120361003 01120361003 DRL-280MG | ||||
0In Stock40 On Order Expected 03-Dec-26 | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 10 C | + 60 C | 40 mm x 151 mm x 98 mm | ||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 452 mA | 22.5 mm x 92 mm x 140.4 mm | |||||
0In Stock | 8 x M12 | 10 Mb/s, 100 Mb/s | M12 | 9 V | 57 V | - 40 C | + 75 C | 46 mm x 60 mm x 226 mm | ||||||
Mfr: 1120361002 TTI: 1120361002 Molex Availability: 0In StockUnmanaged Ethernet Switches IP20 Unmanaged Ethernet Switch, 5 Ports, 10/100/1000Mb Data Speed | 0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 24 V | 24 V | - 40 C | + 70 C | 23.4 mm x 109.2 mm x 73.8 mm | 1120361002 01120361002 DRL-250MG | ||||
0In Stock | 5 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 681 mA | 22.5 mm x 98.43 mm x 147.48 mm | |||||
0In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 230 mA | 22.6 mm x 101.14 mm x 122.88 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
0In Stock | 12 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 92 V | 32 V | - 40 C | + 75 C | 40 mm x 140.4 mm x 92.4 mm | ||||||
0In Stock | 5 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 252 mA | 22.5 mm x 98.43 mm x 147.48 mm | |||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm |