Routers
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Flash | IP Rating | Memory Type | Power Consumption | RAM | Security | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | - 40 C | + 70 C | IP20 | DRL-ISR-101 01120365101 1120365101 | ||||||||||||||||||
Not Available Online | Ethernet Modules | 2 Port | Ethernet | 10 V | 10 V | - 40 C | + 70 C | |||||||||||||||
Not Available Online | Ethernet Routers | 14.4 Mb/s | 4 Port | Ethernet, RJ45 | 24 V | 24 V | - 40 C | + 60 C | ||||||||||||||
Not Available Online | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Ethernet, GSM / GPRS / EDGE | 10 V | 30 V | - 25 C | + 65 C | 114.5 mm x 99 mm x 45 mm | IP20 | PSI-MODEM-3G/ROUTER PSIMODEM3GROUTER |