Managed Ethernet Switches
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 Port | 1 Gb/s | RJ45 | 100 VAC | 240 VAC | - 10 C | + 60 C | 770 mA | 442 mm x 375 mm x 44 mm | |||||
0In Stock | 24 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 100 V | 240 V | - 40 C | + 85 C | 442 mm x 332 mm x 44 mm | ||||||
0In Stock | 24 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 100 V | 240 V | - 40 C | + 85 C | 442 mm x 325 mm x 44 mm | ||||||
0In Stock | 28 Port | 100 Mb/s, 1000 Mb/s | RJ-45 | 100 V | 240 V | - 40 C | + 85 C | 140 mm x 72 mm x 170 mm | ||||||
0In Stock | ||||||||||||||
0In Stock | 32 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 36 V | 72 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 32 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 10 V | 36 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 8 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 12 V | 48 V | - 40 C | + 85 C | 140 mm x 72 mm x 170 mm | ||||||
0In Stock | 12 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 12 V | 48 V | - 40 C | + 85 C | 140 mm x 72 mm x 170 mm | ||||||
0In Stock | 3 Port | RJ-45 | 20 V | 32 V | - 40 C | + 70 C | 68 W | 2.3 A | 119 mm x 45 mm x 130 mm | |||||
0In Stock | 12 x RJ45, 4 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 10 VDC | 36 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | - 40 C | + 70 C | ||||||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | - 40 C | + 70 C | ||||||||||
0In Stock | - 40 C | + 75 C | ||||||||||||
0In Stock | ||||||||||||||
0In Stock | 10 Mb/s, 100 Mb/s | 0 C | + 55 C | |||||||||||
0In Stock | 7 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 57 V | - 40 C | + 70 C | 210 mA | FL SWITCH 2207-FX SM | |||||
0In Stock | 12 x RJ45 | 100 Mb/s | RJ45 | 22 VDC | 30 VDC | - 40 C | + 70 C | 8 W, 20.9 W | 1 A | 150 mm x 127 mm x 215 mm | ||||
Not Available Online | 6 x SFP | 100 Mb/s, 1 Gb/s | SFP | 100 VAC/DC | 240 VAC/DC | - 40 C | + 85 C | 30 W | 177.15 mm x 70 mm x 192.55 mm | |||||
0In Stock | ||||||||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||
Not Available Online | - 40 C | + 70 C | ||||||||||||
0In Stock | 12 x RJ45, 2 x Fiber Optic | 100 Mb/s | Ethernet, Fiber Optic | - 40 C | + 70 C | FL SWITCH 3012E-2FX | ||||||||
0In Stock | 32 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 10 V | 36 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 24 Port | RJ-45 | 22 V | 30 V | - 40 C | + 70 C | 25 W | 5.75 A | 270 mm x 127 mm x 215 mm |