Phoenix Contact - Managed Ethernet Switches
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | 4 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 100 V | 240 V | - 40 C | + 70 C | |||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 18 V | 32 V | 0 C | + 60 C | 165 mA | FL SWITCH 2005 | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 18 V | 32 V | 0 C | + 60 C | 180 mA | FL SWITCH 2008 | |||||
0In Stock | 8 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 36 V | 72 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 12 V | 32 V | 0 C | + 60 C | 275 mA | ||||||
0In Stock | 12 x RJ45, 4 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 100 VAC/100 VDC | 240 VAC/240 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 57 V | - 40 C | + 70 C | 185 mA | FL SWITCH 2208 | |||||
0In Stock | ||||||||||||||
0In Stock | 16 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 12 V | 48 V | - 40 C | + 85 C | 140 mm x 72 mm x 140 mm | ||||||
0In Stock | 7 x RJ45, 1 x Fiber Optic | 100 Mb/s | Ethernet, Fiber Optic | 24 V | 24 V | - 40 C | + 70 C | 220 mA | FL SWITCH 2207-FX | |||||
0In Stock | 14 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, Fiber Optic | 12 V | 57 V | - 40 C | + 70 C | |||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 12 V | 57 V | - 40 C | + 70 C | 455 mA | ||||||
0In Stock | 6 x RJ45, 2 x SFP | 100 Mb/s | Ethernet, SFP | 24 V | 24 V | - 40 C | + 70 C | 230 mA | FL SWITCH 2206-2SFX | |||||
0In Stock | 6 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 12 V | 57 V | - 40 C | + 70 C | 280 mA | FL SWITCH 2306-2SFP | |||||
0In Stock | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 12 V | 48 V | - 40 C | + 75 C | FL SWITCH 3006T-2FX ST | ||||||
0In Stock | 4 x RJ45, 2 x SFP, 2 x RJ45/SFP Combo | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 12 V | 57 V | - 40 C | + 70 C | |||||||
0In Stock | - 40 C | + 70 C | ||||||||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 12 V | 32 V | 0 C | + 60 C | 225 mA | FL SWITCH 2105 | |||||
0In Stock | - 40 C | + 70 C | ||||||||||||
0In Stock | 8 x RJ45 | 100 Mb/s | Ethernet | 24 V | 24 V | - 40 C | + 70 C | 280 mA | FL SWITCH 2308 | |||||
0In Stock | 12 x RJ45, 2 x SFP, 2 x RJ45/SFP Combo | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 12 V | 57 V | - 40 C | + 70 C | |||||||
0In Stock | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 57 V | - 40 C | + 70 C | 255 mA | FL SWITCH 2206-2FX ST | |||||
0In Stock | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 12 V | 48 V | - 40 C | + 75 C | FL SWITCH 3006T-2FX | ||||||
0In Stock | 8 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 12 V | 48 V | - 40 C | + 75 C | 278 mA | 140 mm x 66 mm x 173 mm | FL SWITCH 4008T-2SFP | ||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 18 V | 32 V | 0 C | + 60 C |