Gateways
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0 C | + 60 C | ||||||||||||||
Not Available Online | - 25 C | + 50 C | ||||||||||||||
Not Available Online | ASI_MA_IB_IL ASIMAIBIL | |||||||||||||||
Not Available Online | Wireless to USB Gateways | 2.4 GHz | 1 Port | USB | 5 V | 5 V | 0 C | + 55 C | 107 mm x 72 mmm | Bulk | ||||||
Not Available Online | 100 Mb/s | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
Mfr: SFGW-SDK-V3E TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineGateways FINS GATEWAY VE RSION 3.11 SDK | Not Available Online | SFGWSDKV3E | ||||||||||||||
Not Available Online | Routers | 150 Mb/s | 2 Port | Ethernet | 10 VDC | 30 VDC | - 40 C | + 70 C | 130 mm x 130 mm x 45 mm | |||||||
Not Available Online | 2.4 GHz | 250 kb/s | 3.6 V | 3.6 V | - 40 C | + 85 C | 1.05 in x 0.985 in x 0.125 in | |||||||||
Mfr: PRT1-SCU11 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineGateways Compoway/F-Prof ibus DP Gate | Not Available Online | PRT1SCU11 |