Gateways
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Interface Converters | 10 Mb/s, 100 Mb/s | 1 RJ45, 1 D-Sub | RJ45, D-Sub | 10.8 V | 30 V | - 40 C | + 70 C | 22.5 mm x 115 mm x 99 mm | |||||||
0In Stock | Gateways | 100 Mb/s | 3 | Ethernet | 10.8 VDC | 30 VDC | - 40 C | + 70 C | 115 mm x 22.5 mm x 99 mm | |||||||
0In Stock | Gateways | 100 Mb/s | 6 | Ethernet | 10.8 VDC | 30 VDC | - 40 C | + 70 C | 115 mm x 45 mm x 99 mm | |||||||
0In Stock | - 40 C | + 70 C | GW PL HART8+AI-BUS | |||||||||||||
0In Stock | - 40 C | + 70 C | GW PL DIO4-BUS | |||||||||||||
Not Available Online | - 40 C | + 85 C | ||||||||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||||
Not Available Online | 12 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 mm x 114.5 mm | ||||||||
0In Stock | Gateways | 100 Mb/s | 2 | Ethernet | 10.8 VDC | 30 VDC | - 40 C | + 70 C | 115 mm x 22.5 mm x 99 mm | |||||||
0In Stock | - 25 C | + 60 C | ||||||||||||||
0In Stock | - 20 C | + 65 C | ||||||||||||||
0In Stock | Routers | 2 Port | Ethernet | 10 VDC | 30 VDC | - 40 C | + 70 C | 130 mm x 126 mm x 45 mm | ||||||||
Not Available Online | 100 Mb/s | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
Not Available Online | 1 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
0In Stock | Gateways | 10 Hz to 150 Hz | 1 Mb/s | CAN | 19.2 VDC | 28.8 VDC | - 10 C | + 70 C | 115.95 mm x 22.61 mm x 107.74 mm | |||||||
0In Stock | - 25 C | + 50 C | ||||||||||||||
Mfr: 180798-1000 TTI: Not Assigned Molex Availability: 0In StockGateways CoreSync Gateway, 90W 802.3bt, Silver Metal | 0In Stock | Gateways | 42 VDC | 57 VDC | 0 C | + 40 C | 117.7 mm x 53.3 mm x 25.51 mm | 1807981000 01807981000 | ||||||||
0In Stock | 100 Mb/s | 2 Port | RJ45 | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
Not Available Online | - 40 C | + 85 C | ||||||||||||||
0In Stock | 1 Mb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
0In Stock | 500 kb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 112.2 x 114.5 mm | ||||||||
0In Stock | - 25 C | + 55 C | ||||||||||||||
Not Available Online | 1300250543 01300250543 DND99A-M010 | |||||||||||||||
0In Stock | 500 kb/s | 1 Port | USB | 24 V | 24 V | - 10 C | + 55 C | 22.5 mm x 116.4 x 114.5 mm | ||||||||
Mfr: SFGW-SDK-V3E TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineGateways FINS GATEWAY VE RSION 3.11 SDK | Not Available Online | SFGWSDKV3E |