PLD E 608 - Task Lighting
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Lamp Type | Illumination Color | Wavelength/Color Temperature | Supply Voltage - Min | Supply Voltage - Max | Luminous Flux | Length | Width | Height | IP Rating | Power Rating | Connection Method | Mounting Style | Housing Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Enclosure Light | LED | White (Neutral White) | 4000 K | 685 lm | 315.4 mm | 91 mm | 44 mm | IP20 | 9.8 W | Installation Coupler | Snap-In | Plastic | PLD E 608 | PLD E 608 W 315/E |