Task Lighting
239 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Lamp Type | Illumination Color | Wavelength/Color Temperature | Supply Voltage - Min | Supply Voltage - Max | Luminous Flux | Length | Width | Height | IP Rating | Power Rating | Connection Method | Mounting Style | Housing Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube Light | LED | 5500 K | 610 mm | Strap | 130108 | ||||||||||||||
0In Stock | Hand Lamp | Fluorescent | 110 VAC | 2970 lm | 798.83 mm | 40 W | Free Hanging | 130108 | ||||||||||||
0In Stock | Twin Tube | Fluorescent | 625.35 mm | 30 W | Strap | 130108 | ||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | Hand Lamp | Fluorescent | White | 120 VAC | 910 lm | 411.73 mm | 15 W | Free Hanging | ||||||||||||
0In Stock | Hand Lamp | Fluorescent | 120 VAC | 2000 lm | 882.65 mm | 30 W | Free Hanging | Rubber | 130108 | |||||||||||
0In Stock | 702305249 | |||||||||||||||||||
0In Stock | Tube Light | Fluorescent | 11400 lm | 1.73 m | 128 W | Bracket | 130108 | |||||||||||||
0In Stock | Machine Light | Fluorescent | White | 2000 lm | 552.45 mm | 57.15 mm | 27 W | Magnetic-Bracket | Rubber | 130108 | ||||||||||
0In Stock | 702305357 | |||||||||||||||||||
0In Stock | Enclosure Light | LED | White (Neutral White) | 4000 K | 685 lm | 315.4 mm | 91 mm | 44 mm | IP20 | 9.8 W | Installation Coupler | Snap-In | Plastic | PLD E 608 | PLD E 608 W 315/E | |||||
0In Stock | LED | White | 5000 K | 24 VDC | IP65, IP67 | 70 W | M17 Hybrid Connector | Screw Mount | ||||||||||||
0In Stock | LED | Green | 490 nm to 510 nm | 24 VDC | IP65, IP67 | 75 W | M17 Connector | Screw Mount | ||||||||||||
0In Stock | 702305418 | |||||||||||||||||||
0In Stock | 702305366 | |||||||||||||||||||
0In Stock | 635 mm | |||||||||||||||||||
0In Stock | Machine Light | Fluorescent | 24 VDC | 900 lm | 552.45 mm | 13 W | Magnetic-Bracket | 130108 | ||||||||||||
0In Stock | Twin Tube | Fluorescent | 30 W | Strap | ||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | 702305403 | |||||||||||||||||||
0In Stock | 702305409 | |||||||||||||||||||
0In Stock | Twin Tube | Fluorescent | 12 VAC/DC | 6300 lm | 636 mm | 80 W | Bracket | 130108 | ||||||||||||
0In Stock | Hand Lamp | Fluorescent | 120 VAC | 900 lm | 431.8 mm | 13 W | Hand Held | |||||||||||||
0In Stock | Hand Lamp | Fluorescent | 900 lm | 444.5 mm | 13 W | Free Hanging | Rubber | |||||||||||||
0In Stock | Tube Light | Fluorescent | 6300 lm | 955.55 mm | 80 W | Bracket |